
Highlights & Details
Asus PRIME A520M-A II/CSM Motherboard
- AMD AM4 Socket: Ready for Ryzen™ 5000 Series/ 4000 G Series/ 3000 Series desktop processors
- Comprehensive cooling: VRM heat sink, PCH heat sink and fan Xpert 2+
- Ultra-fast connectivity: M.2 support, 1 GB Ethernet, USB 3.2 Gen 1 Type-A
- Aura Sync RGB: Built-in RGB headers and addressable Gen 2 headers for RGB LED strips that can easily be synchronized with Aura Sync-enabled hardware
- Asus control center express (ACCE) for an easier management of IT terminals
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC887/ALC897
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 3.0 x16; 2 x PCIe 3.0 x1; 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; SATA-600 / PCIe 3.0 ports 1 x M.2
- External Interfaces: 1 x VGA; 1 x DisplayPort; 1 x HDMI; 4 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x LAN (Gigabit Ethernet); 1 x PS/2 keyboard/mouse; 1 x microphone – mini jack plug; 1 x audio line-in – mini jack plug; 1 x audio line-out – mini jack plug
- Internal interfaces: 2 x USB 3.2 Gen 1 - Multi-pin connector; 4 x USB 2.0 - Multi-pin connector; 1 x SPI - Multi-pin connector; 1 x SPDIF-output - Multi-pin connector; 1 x Audio - Multi-pin connector; 1 x Serial - Multi-pin connector; 1 x speaker - Multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Asus Q design, Q-DIMM, Asus EZ DIY, Q-slot, crash-free BIOS 3, Asus DIGI+ VRM, preboot execution environment (PXE), Asus stainless steel back I/O, LANguard, lighting control, over-voltage protection, Asus 5X Protection III, Asus safe slot core, Asus aura sync, Asus control center express (ACC express), VRM heat sink design
- Product type
Motherboard
- Chipset
AMD® A520
AMD AM4
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 3000 Series/3000 G-Series/4000 G-Series/5000 Series/5000 G-Series)
- RAM type
DDR4 SDRAM
- Clock speed
2400 MHz
2133 MHz
2800 MHz
3000 MHz
2666 MHz
2933 MHz
3400 MHz
3333 MHz
3466 MHz
3733 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
VGA
DisplayPort
HDMI™
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
PS/2
Audio line in
Audio line out
Microphone (3.5 mm jack)
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
6 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045519 Asus PRIME A520M-A II/CSM Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520
Description
Scope of delivery
- I/O-shielding
- M.2 Screw package
- 2 x Serial ATA cable
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







