There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motherboard
AMD® A520
AMD AM4
Micro-ATX
Ryzen (unterstützt Ryzen 3000 Series/3000 G-Series/4000 G-Series/5000 Series/5000 G-Series)
DDR4 RAM
2400 MHz
2133 MHz
2800 MHz
3000 MHz
2666 MHz
2933 MHz
3400 MHz
3333 MHz
3466 MHz
3733 MHz
Show more64 GB
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
Gigabit LAN (1 Gbps)
PS/2
Microphone (3.5 mm jack)
Audio line in
Audio line out
2 x
1 x
1 x
1 x
6 x
6 x
2 x
300 mm
100 mm
300 mm
yes
User & Safety Instructions 3045600 Asus PRIME A520M-R Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520
The necessary accessories are required to use the article as described.