
Highlights & Details
Asus Prime A620AM-K Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC micro ATX AMD A620A 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 5
- UEFI AMI 256 Mbit BIOS type
- Gigabit Ethernet
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- Supported memory: DDR5 SDRAM
- ECC compatibility: Non-ECC
- Number of CPU fan ports: 1
- Number of RGB LED pin strips: 3
- AMD A620A motherboard chipset
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- Product type
Motherboard
- Chipset
AMD® A620A
#####AMD AM5
- Form factor
Micro-ATX
- RAM type
DIMM
- RAM / Max. upgrade
128 GB
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
PS/2
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Depth
221 mm
- Height
100 mm
- Width
226 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
2
- Number of M.2 (M) slots
1
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- RAID support
yes
- Package weight
900 g
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533475 Asus Prime A620AM-K Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620A
Description
A620AM-K
The Asus PRIME series boards are designed by experts to unleash the full potential of the AMD Ryzen™ 9000 series processors. The PRIME A620AM-K motherboard offers users and PC-DIY builders a range of performance enhancements through intuitive software and firmware features. It was developed as "Advanced AI PC-ready" and offers the necessary power and connectivity for demanding AI-applications.
Performance
Digital Power design
The PRIME A620AM-K features a 6+2+1-phase power supply design with discrete MOSFETs to ensure efficient and stable power supply for AMD processors and consistent performance for everyday use.
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





