
Asus PRIME A620M-E-CSM Motherboard
Highlights & Details
- AMD socket: Ready for AMD Ryzen™ 7000 series desktop processors
- Ultra-fast connectivity: PCIe 4.0, 64Gbps M.2 slot, Realtek 1Gb Ethernet, USB 3.2 Gen 1 Type-A
- Comprehensive cooling: PCH heat sink, hybrid fan header and fan Xpert 2+
- Aura Sync RGB lighting: On-board addressable Gen 2 headers and Aura RGB headers for RGB LED strips that can easily be synchronized with Aura Sync-enabled hardware
- Two-Way AI Noise Cancelling Reduces background noises of microphone and audio output for crystal-clear communication in games or video conferences
- Asus Control Center Express: Real-time IT monitoring and management software for improved data protection
- This text is machine translated.
Technical specifications
- Supported RAM integrity check: Non-ECC, on-the-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU, 2 x DIMM 288-pin, 1 x PCIe 4.0 x16, 2 x PCIe 3.0 x1, 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA – RAID 0/RAID 1/RAID 10, PCIe 4.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- RAID features: AMD RAID Xpert2 technology
- External interfaces: 1 x HDMI, 1 x DisplayPort, 1 x VGA, 4 x USB 3.2 Gen 1, 4 x USB 2.0, 1 x LAN (Gigabit Ethernet), 1 x PS/2 keyboard/mouse, 1 x microphone – mini jack plug, 1 x audio line-in – mini jack plug, 1 x audio line-out – mini jack plug
- Internal interfaces: 2 x USB 3.2 Gen 1 - multi-pin connector, 4 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector, 1 x SPI - multi-pin connector, 1 x serial - multi-pin connector, 1 x SPDIF - multi-pin connector, 1 x SPI - pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Asus Q-design, Q-DIMM, Q-slot, Asus DIGI+ VRM, preboot execution environment (PXE), Asus stainless steel back I/O, LANguard, surge protection, AURA RGB lighting control, Asus 5X protection III, Asus aura sync, Asus safe slot core+, Q-LED core
- Product type
Motherboard
- Chipset
AMD® A620
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Serie, Maximum TDP 120 Watt)
- RAM type
DDR5 RAM
- Clock speed
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
Show more
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
PS/2
Audio line in
Audio line out
S/PDIF
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
6 x
- No. of serial ports
1 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045499 Asus PRIME A620M-E-CSM Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620
Description
Scope of delivery
- IO shielding
- Asus control center express license key card
- M.2 Screw package
- 2x serial ATA cable



