
Asus Prime B450-Plus Motherboard
Highlights & Details
- AMD processors for socket AM4
- Supports AMD Ryzen™ 2nd gen/Ryzen™ with Radeon™ graphics/Ryzen Vega™ 1st-Gen Processors
- 4x DDR4 DIMM slots up to 3200 MHz/max. 64 GB
- Internal connections: 4x SATA III, 1 x M.2
- I/O Panel: 2x USB 3.1, 2x USB 3.0, USB-C™, 2x USB 2.0, HDMI, DVI and PS/2
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B450
AMD AM4
- Form factor
ATX
- Processor/type
AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
3000 MHz
3200 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 2.0)
HDMI™
DVI
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
SATA III
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
3 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Connectors
DVI, HDMI
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1760651 Asus Prime B450-Plus Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B450
Description
Features
- Fan Xpert 4 Core: Extensive Control options for fans and pumps, as well as measurement of the GPU temperature for AIO cooler gaming
- Ultra-fast connectivity: outstanding flexibility with USB 3.1 Gen 2 and native M.2
- ASUS aura sync connection: on-board connector for RGB LED strips, the very easily with a steadily growing range of aura sync-capable hardware can be synchronized.
- 5 X protection III: Multiple hardware protection for comprehensive system security.














