
Asus PRIME B550M-K ARGB Motherboard
Highlights & Details
- AMD AM4 socket: Ready for AMD Ryzen™ 5000 series / 5000 G-series / 4000 G-series / 3000 series desktop processors
- Ultra-fast connectivity: PCIe® 4.0, two M.2 slots, Realtek 1 GB Ethernet, USB 3.2 Gen 1 ports at rear and front, USB 3.2 Gen 1 Type-C®
- Comprehensive cooling: PCH heat sink, hybrid fan header and fan Xpert 2+
- Aura Sync RGB lighting Built-in addressable Gen 2 headers for RGB LED strips that can be easily synchronized with Aura Sync-enabled hardware
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 2280/22110 x PCIe 4.0 x16; 1 x PCIe 3.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 slot (2242/2260/1 M.2 slot with key M); 2 x M.2 slot (2242/2260/2280 M.2 slot with key M)
- Memory interfaces : SATA-600 connection points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 ¦ SATA-600 / PCIe 4.0 connection points: 1 x M.2 - RAID 0 / RAID 1 / RAID 10; SATA-600 / PCIe 3.0 connection points: 2 X M.2 - RAID 0 / RAID 1 / RAID 10
- RAID features: AMD RAID Xpert2 technology
- External Interfaces: 1 x HDMI; 1 x DisplayPort; 1 x LAN (Gigabit Ethernet); 2 x USB 3.2 Gen 1; 4 x USB 2.0; 1 x Audio Line-In - Mini-Jack plug; 1 x Audio Line-Out - Mini-Jack plug; 1 x Microphone - Mini-Jack plug; 1 x PS/2-Keyboard/Mouse
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 1 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 1 - multi-pin connector; 2 x SPDIF-output - multi-pin connector; 1 x audio - multi-pin connector; 1 x serial - pin connector; 1 x speaker - multi-pin connector; 1 x SPI pin header
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Asus turbo EVO, Q-DIMM, Q-slot, crash-free BIOS 3, audio jack-recognition technology, Asus EPU (energy processing unit), Asus DIGI+ VRM, pre-boot execution environment (PXE), Asus stainless steel back I/O, LANguard, Asus surge protection, Asus 5X protection III, Asus safe slot core, Asus aura sync, compatible with Windows 11, Q-LED core
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 3000 Series/4000 G-Series/5000 Series/5000 G-Series)
- RAM type
DDR4 RAM
- Clock speed
2400 MHz
2133 MHz
2800 MHz
3000 MHz
2666 MHz
2933 MHz
3400 MHz
3333 MHz
3466 MHz
3733 MHz
Show more
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI™
DisplayPort
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Audio line in
Audio line out
Microphone (3.5 mm jack)
PS/2
USB A (USB 3.2 1st gen)
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
1 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Screen size diagonal (inches)
0 inch
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045536 Asus PRIME B550M-K ARGB Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
Description
Scope of delivery
- I/O-shielding
- M.2 Screw package
- 2 x Serial ATA cable




