The Asus PRIME series boards have been developed by experts to exploit the full potential of the AMD Ryzen 7000 processors. With a robust power supply design, comprehensive cooling solutions and intelligent tuning options, THE PRIME B650-PLUS CSM offers users and PC-DIY builders a range of performance enhancements via intuitive software and firmware features.Asus corporate stable modelAsus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. We provide up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle to allow the company to prepare for product transitions. Each time you purchase a Asus CSM board, Asus Control Center Express is included - server-quality IT management software.Asus control center ExpressAsus Control Center Express is an integrated IT monitoring and management software designed to accelerate deployment, simplify IT operations, and improve productivity through comprehensive control and user-friendly features. Asus Control Center Express is compatible with over 100 ASUS motherboards and offers a high-quality, TCO-optimized solution for business requirements. Optimize IT Endpoint Management Designed to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory at multiple locationsAutomate IT maintenance Allows IT personnel to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at low-traffic times to improve system stability and IT operational flexibility Secure management of all endpoints Secure management of endpoint configuration, access to portable storage, and PC software applications by enabling the ability to create grouping rules for individual devicesUEFI BIOSThe renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers both intelligently simplified options for beginners to PC and comprehensive features for experienced veterans.Advanced mode:An intuitive advanced mode, offered via the UEFI, lets you take full control. A built-in search feature makes it easy to find options and various advanced features allow you to make smart adjustments so you can adjust the performance exactly as you want it.EZ mode:EZ Mode displays important settings and statistics, plus wizards, drag-and-drop features, and the ability to make important settings with one click - so you can set up your system in no time at all.M.2 Heat sinkAn M.2 heat sink takes care of the two M.2 slots and prevents the throttling, which can occur with M.2-SSDs during longer data transfers. The heat sink is fastened with captive screws.VRM heat sinks and heat conductive padsVRM heat sinks and heat conductive pads improve heat transfer from the MOSFETs and coils for better cooling performance.ProCool connectionsProprietary connectors complement the connection of the mainboard to the power supply with 8-pin connectors that directly pass 12 volts to the processors. Each socket is fitted with massive contacts, which can handle higher currents than sockets with hollow contacts.Six-layer printed circuit board designSeveral PCB layers optimize the heat dissipation for critical components and offer more room to accelerate CPUs beyond the standard clock rates.DDR5 power improvementComprehensive memory tuning options are the cornerstone of THE PRIME boards. With THE PRIME B650-PLUS, you can take full advantage of the full potential of your DDR5 modules, whether they come from an Extreme Speed Kit or an entry level set that would otherwise be locked.Asus OptiMem IIRevised logic paths on the motherboard provide the latest processors with full access to memory bandwidth. Asus OptiMem II technology carefully maps the signal paths of the memory over the different PCB layers to reduce through-contacting and adds shielding zones that significantly reduce crosstalk.PCIe 5.0 M.2 supportTHE PRIME B650-PLUS offers a total of two M.2 slots. The first supports data transfer speeds of up to 128 Gbps via PCIe 5.0, enabling faster boot and load times for operating systems or applications.PCIe 4.0 slotPrime B650 motherboards offer PCIe 4.0 slot connectivity for the latest GPUs. The high bandwidth and super-fast transfer speeds allow you to create feature-rich builds that can easily handle high loads.USB 3.2 Gen 2 Type C®A range of USB ports support high-end rigs with many peripherals, including a rear USB Type-C® connector with ultra fast USB 3.2 Gen 2 for transfer speeds of up to 10 GbpsFront USB Type-C®A full range of USB ports support high-end rigs with many peripherals, including a front-panel USB 3.2 Gen 1 Type-C connector that enables data transfer speeds of up to 5 Gbps.USB4® supportTHE PRIME B650-PLUS motherboard offers USB4® support via a Thunderbolt™ (USB4®) header. With an ASUS add-on card*, PRIME Boards can provide bi-directional speeds of up to 40 Gbps over a single cable while delivering power to fast-charge devices. This card also has a daisy-chain function that connects multiple monitors and supports up to two 4K resolution displays.Aura SyncA well-tuned enthusiast system deserves a suitable aesthetic. Asus aura offers full RGB lighting control with a variety of presets for the built-in RGB LEDs as well as for strips and devices connected to the onboard RGB headers - all of which can be synchronized with a constantly growing portfolio of Aura-enabled hardware.Addressable Gen 2 headerThree addressable Gen 2 headers can detect the number of LEDs on second-generation addressable RGB devices, allowing the software to automatically tune light effects to specific devices. The new headers are also backwards compatible with existing Aura RGB devices.Armoury CratWithin a single intuitive user interface, the Armoury Crate offers easily customizable Aura Sync RGB settings for any compatible device in your arsenal as well as controls for a constantly growing family of ASUS products, including keyboard and mouse settings. Armoury Crate also integrates a product registration and newsfeed so you don't miss updates that are of interest to the ASUS community.BIOS Flashback™BIOS Flashback™ is the easiest and most secure (UEFI) BIOS update method. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback™ port and press the key. Updates can even be performed without any installed memory or CPU.SafeSlot Core+SafeSlot Core+ is the ASUS-exclusive PCIe-slot, which is reinforced with a one-piece stainless steel brace, which protects the slot against damages. The metal cover is securely attached to the slot by hooks and the entire assembly is firmly anchored to the board with reinforced solder points to provide a secure foundation for heavy-duty graphics cards.
This text is machine translated.