
Asus PRIME B650M-R Motherboard
Technical specifications
- Supported RAM Health Check: ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Dual-channel memory architecture, supported ECC modules executed in ECC mode, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces 2.5 Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 4.0 x16 (x8/x4 modes); 1 x PCIe 4.0 x1; 2 x M.2 slot (2242/2260/2280 M.2 slot with key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports 2 x M.2 - RAID 0 / RAID 1 / RAID 10
- RAID features: AMD RAID Xpert2 technology
- External interfaces: 1 x HDMI; 2 x USB 3.2 Gen 1; 4 x USB 2.0; 1 x LAN (2.5Gigabit Ethernet); 1 x audio line out – mini jack plug; 1 x audio line in – mini jack plug; 1 x microphone – mini jack plug
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector; 4 x USB 3.2 Gen 1 - multi-pin connector; 2 x USB 2.0 - multi-pin connector; 1 x serial - multi-pin connector; 1 x audio - multi-pin connector; 1 x SPDIF output - pin connector; 1 x speaker - pin connector; 1 x SPI multi-pin connector; 1 x serial pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features UEFI BIOS, Asus EZ Flash 3
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Q-DIMM, Asus EZ DIY, Q-slot, crash-free BIOS 3, audio jack-recognition technology, Asus DIGI+ VRM, preboot execution environment (PXE), Asus stainless steel back I/O, LANguard, 6 layer PCB, surge protection, Asus 5X protection III, Asus aura sync, Asus OptiMem II, Asus safe slot core+, DIY friendly design, Q-LED Core, VRM heatsink design, BIOS Flashback LED
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000/8000 Series)
- RAM type
DDR5 RAM
- Clock speed
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
Show more
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Factory colour
Multicolour
- Depth
221 mm
- Width
236 mm
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045586 Asus PRIME B650M-R Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B650
Description
Scope of delivery
- I/O-shielding
- 2 x M.2 anchor
- 2 x Serial ATA cable
- This text is machine translated.




