All-round energy efficiencyThe power-saving feature includes several settings that help you optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.Flexible controls for air and water coolingThe Asus fan Xpert 2+ software offers comprehensive control of the fan and all-in-one (AiO) cooler. No matter, whether you are cooling with air or water, the Auto-Tuning mode configures all parameters intelligently with a single click. There is also an extremely quiet mode, which reduces the fan speeds below the standard minimum, so that your system remains whisper-quiet in light tasks. Fans and AiO coolers can also be controlled through the UEFI BIOS.Precise digital power controlThe Digi+ Voltage Regulator Module (VRM) provides real-time control over the voltage drop and automatically controls the frequency and energy efficiency settings. It also allows you to optimize your CPU for ultimate stability and performance.UEFI BIOSThe renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers both intelligently simplified options for beginners to PC and comprehensive features for experienced veterans.Advanced tuning for passionate TweakerAn intuitive advanced mode, offered via the UEFI, lets you take full control. A built-in search feature makes it easy to find options and various advanced features allow you to make smart adjustments so you can adjust the performance exactly as you want it.Fast and easy setupEZ Mode displays important settings and statistics, plus wizards, drag-and-drop features, and the ability to make important settings with one click - so you can set up your system in no time at all.M.2 Heat sinkThe M.2 heat sink prevents the threshing, which can occur with M.2 storage during sustained transmissions. The heatsink is held by captive screws. These removable captive screws reduce the risk of the heat sink falling or being lost when removed.VRM heat sinks and heat conductive padsVRM heat sinks and heat conductive pads improve the heat transfer from the MOSFETs and mounting stones for better cooling performance.Multiple temperature sourcesEach connection can be dynamically assigned to one of three temperature sensors. With Fan Xpert 2+ you can map the temperature of the supported ASUS graphics cards to optimize the cooling for GPU-intensive and CPU-intensive tasks.Intelligent protectionA special integrated circuit protects each fan connector from overheating and overcurrent.4-pin PWM/DC fansEach onboard header supports the automatic detection of PWM or DC fans.ProCool connectionProprietary connectors complement the connection of the mainboard to the power supply with 8-pin connectors that directly pass 12 volts to the processors. Each socket is fitted with massive contacts, which can handle higher currents than sockets with hollow contacts.Six-layer printed circuit board designSeveral PCB layers optimize the heat dissipation for critical components and offer more room to accelerate CPUs beyond the standard clock rates.Stack cool 3+2-ounce copper layers dissipate the heat from critical components to keep them at their optimum operating temperature, and provide more room to accelerate CPUs beyond standard speeds.DDR4 supportTrace routing design enhancements enable the latest Intel® processors to improve access to memory bandwidth. Asus OptiMem II technology carefully maps the memory signal paths across different PCB layers to reduce path distance and adds shielding zones that significantly reduce crosstalk.Asus OptiMem IIRevised logic paths on the motherboard provide the latest processors with full access to memory bandwidth. Asus OptiMem II technology carefully maps the signal paths of the memory over the different PCB layers to reduce through-contacting and adds shielding zones that significantly reduce crosstalk.Two M.2 slots (up to 64 Gbps)The PRIME B760 motherboard offers a total of two M.2 slots that support data transfer speeds of up to 64 Gb/s via PCIe 4.0, enabling faster boot and loading times of operating systems or applications.PCIe 4.0 slotTHE PRIME B760 motherboard was specially designed for the Intel® CPUs of 13 and 12. Designed and offers PCIe 4.0 connectivity for the latest GPUs.USB 3.2 Gen 1 Type C®Numerous USB ports support high-end peripheral-loaded rigs, including USB Type-C® ports with fast USB 3.2 Gen 1 for transfer speeds of up to 5 GbpsWiFi 6The WiFi 6 module is compatible with the 802.11ax standard and increases theoretical peak bandwidth to an unbelievable 2.4 Gbps. WAS may be even more important for power users: It is optimized for more efficient operation in congested networks with much competing traffic. Combine your motherboard with Asus WiFi 6 routers to fully exploit the network potential of WiFi 6.LANguardAsus LANguard is a hardware-level network protection feature that integrates advanced signal coupling technology and high-quality surface-mounted anti-EMI capacitors to improve throughput and ensure a more reliable connection.Combined onboard functions provide first-class soundIntelligent design and high-quality hardware provide an audio quality, which you have never experienced before.Audio shieldingThe audio shielding provides a precise analogue/digital separation and a strongly reduced multilateral interference.Dedicated audio PCB layersSeparate layers for the left and right tracks ensure that both channels deliver the same quality.Premium audio capacitorsOffers a warm, natural and realistic sound with extraordinary clarity and fidelity.Aura SyncA well-tuned enthusiast system deserves a suitable aesthetic. Asus aura offers full RGB lighting control with a variety of presets for the built-in RGB LEDs as well as for strips and devices connected to the onboard RGB headers - all of which can be synchronized with a constantly growing portfolio of Aura-enabled hardware.Addressable Gen 2 headerThree addressable Gen 2 headers can detect the number of LEDs on second-generation addressable RGB devices, allowing the software to automatically tune light effects to specific devices. The new headers are also backwards compatible with existing Aura RGB devices.Armoury CratWithin a single intuitive user interface, the Armoury Crate offers easily customizable Aura Sync RGB settings for any compatible device in your arsenal as well as controls for a constantly growing family of ASUS products, including keyboard and mouse settings. Armoury Crate also integrates a product registration and newsfeed so you don't miss updates that are of interest to the ASUS community.
This text is machine translated.