
Asus PRIME B760M-A WIFI Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Celeron® Intel® Core™ i3 Intel® Core™ i5 Intel® Core™ i7 Intel® Core™ i9
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
SATA III
Wi-Fi 6 (IEEE 802.11ax)
Wi-Fi 5 (IEEE 802.11ac)
M.2
Wi-Fi 4 (IEEE 802.11)
Gigabit LAN (1/2.5 Gbps)
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of USB 2.0 ports
3 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Depth
244 mm
- Height
100 mm
- Width
244 mm
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842782 Asus PRIME B760M-A WIFI Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760
Description
Features
- Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Core™ i3Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9, Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2PCI Express 4.0SATA IIISupported drives: HDD & SSDRAID levels 01510. Ethernet interface type 2.5 Gigabit EthernetTop WLAN standard Wi-Fi 6 (802.11ax)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac)Wi-Fi 6 (802.11ax). Component for: PCMotherboard form factor: Micro ATXMotherboard Chipset family: Intel
- This text is machine translated.






