
Highlights & Details
Asus PRIME B840M-A-CSM Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC micro ATX AMD B840 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 192 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- UEFI AMI 256 Mbit BIOS type
- 2.5 Gigabit Ethernet
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- C-Ko compatibility: ECC and non-ECC
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 1
- Number of GB LED pin strips: 3
- HDMI version 2.1
- AMD B840 motherboard chipset
- Motherboard form factor: Micro ATX
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 4.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 2280
- 3. M.2 highest PCI Express generation: 3.0
- Product type
Motherboard
- Chipset
AMD® B840
#####AMD AM5
- Form factor
Micro-ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Factory colour
Grey
- Depth
244 mm
- Height
100 mm
- Width
244 mm
- Display resolution
7680 x 4320 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Weight
910 g
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- USB 2.0 ports quantity
4
- Headphone outputs
1
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
7600 MHz
- Quick installation guide
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.45 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369672 Asus PRIME B840M-A-CSM Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B840
Description
ASUS Corporate stable model
ASUS Corporate Stable Model (CSM) is a commercial program developed to provide stable and reliable motherboards. We provide up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle to allow the company to prepare for product transitions. With every purchase of an ASUS CSM motherboard the ASUS Control Center Express is included - an IT-administration software in server quality.
Learn more about the ASUS CSM program
* Lifecycle support, program offering, and delivery status may vary by region. Please contact your local sales representative for more information.
ASUS control center Express
ASUS Control Center Express is an integrated IT surveillance and management software developed to speed up deployment, simplify IT operation and improve productivity through comprehensive control and user-friendly features. ASUS Control Center Express is compatible with over 100 ASUS mainboards and offers a high-quality, TCO-optimized solution for business requirements.
Opti is leading IT endpoint management
Designed to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory at multiple locations
Automate IT maintenance
Allows IT personnel to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at low traffic times to improve system stability and Flex viability of IT operations
Secure management of all endpoints
Secure management of endpoint configuration, access to portable storage, and PC software applications by enabling the ability to create grouping rules for individual devices
Performance
AI solutions
ASUS AI Solutions includes the AI Advisor as a technical expert with expertise on PC performance.
AI Advisor
The ASUS AI Advisor allows users to easily explore the features and advanced features of ASUS Mainboards.7
Performance
Digital Power design
The PRIME B840M-A-CSM features a 8+2+1 phase power supply design with discrete MOSFETs to ensure efficient and stable power supply for AMD processors and consistent performance for daily use.5
The multi-layer board design quickly dissipates the heat around the voltage regulators to improve the overall stability of the system and give the CPU more over-clocking room.
The power saving feature contains several settings to optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.
The Digi+ Voltage Regulator Module (VRM) provides real-time control over the voltage drop and automatically controls the frequency and energy efficiency settings.
Improved memory & storage performance
Improved DDR5 power
Comprehensive memory tuning Opti ions are the cornerstone of the PRIME motherboards. The PRIME B840M-A-CSM maximizes the potential of your DDR5 modules, from entry-level to extreme-speed kits.2
For entry-level modules without EXPO™ support, the ASUS Enhanced Memory Profile (AEMP) automatically detects the memory chips and offers optimized profiles for improved performance.
For those who want to exceed standard DDR5 speeds, the PRIME B840M-A-CSM offers extensive AMD extended profiles for overclocking (EXPO™) support and a wide range of UEFI settings for further performance improvements.3
Three M.2 slots (up to 64 Gbps)
The PRIME B840M-A-CSM offers a total of three M.2 slots, two of which support data transfer speeds of up to 64 Gb/s via PCIe 4.0 and a PCIe 3.0. This enables faster boot and load times for operating systems and applications4.
Cooling
Cooler by design
The PRIME B840M-A-CSM motherboard is equipped with several onboard heat sinks and a series of hybrid fan headers to ensure that your system stays cool and stable even under heavy loads.
Intel silent cooling precision
ASUS Fan Xpert 2+
The ASUS Fan Xpert 2+ software offers comprehensive control of the fan. The Auto-Tuning mode intelligently configures all parameters with a single click. There is also an extremely quiet mode, which reduces the fan speeds below the standard minimum, so that your system remains whisper-quiet in light tasks. The fans can also be controlled from the UEFI BIOS.5
Radiator compatibility
ASUS AIO coolers offer robust performance, high over-clocking potential, eye-catching aesthetics and customizable features for new motherboards and enable you to build your dream gaming rig.5
Flexibility
Stronger connections
This motherboard offers versatile connectivity, including support for PCIe 4.0 slots and an array of USB ports, including Type C® ports.
Realtek 2.5 GB Ethernet
Realtek 2.5 GB Ethernet reduces CPU overhead and offers exceptionally high TCP and UDP throughput for faster and smoother data transfer.
Front USB 5 Gbps Type-C®
This motherboard has a front USB 5 Gbps Type-C® port for fast data transfer speeds of up to 5 Gbps.5
Individualization
Personalization
The PRIME B840M-A-CSM improves the user experience in all areas, from the simplification of BIOS settings to the customizable GB lighting control for a very personal system aesthetic.
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
ASUS driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Armoury Crat
Adjust Aura Sync GB and control ASUS devices. Includes product registration and updates.
Aura Sync
Complete GB lighting control for enthusiastic systems that ensure seamless synchronization with compatible hardware.
Addressable Gen 2 GB header
Three addressable Gen 2 headers recognize the number of LEDs on compatible GB devices and adjust the lighting effects automatically.
Individualization
DIY-friendly
The PRIME B840M-A-CSM motherboard features EZ PC DIY innovations that simplify and accelerate the PC building process and make DIY easy and convenient.
Pre-assembled connection panel
Our pre-installed I/O shield protects the connections, simplifies assembly, increases functionality and improves aesthetics for PC-DIY enthusiasts.
BIOS Flashback™
BIOS Flashback™ simplifies BIOS updates. Simply load the BIOS file onto a FAT32 USB stick, insert it into the BIOS Flashback™ port and press a key - no CPU or memory required.
SafeSlot Core+
SafeSlot Core+ is a one-piece stainless steel brace that protects the slot against damage. The metal cover is securely attached to the slot by hooks and the entire assembly is firmly anchored to the board with reinforced solder points to provide a secure foundation for heavy-duty graphics cards.
Q-LED Core
The Q-LED CORE display shows colored lights during power-on self-test (POST) that can help you troubleshoot problems.
Developed for the most advanced PC for gaming and creating
When it comes to speed, ASUS mainboards are the first choice. With the support of faster Dual channel DDR5 memory, AMD EXPO™ technology and PCIe® 4.0 support for graphics and NVRAM, you can play the most demanding games and implement your biggest projects with the revolutionary performance of an ASUS motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- AMD AM5 Socket: Ready for AMD Socket AM5 for AMD Ryzen™ 9000 & 8000 & 7000 Series desktop processors
- Improved power supply solution: 6-layer PCBs, alloyed reactors and durable capacitors for a stable power supply
- Ultra-fast connectivity: PCIe 4.0 x16 slot, PCIe 4.0 M.2 slots, Realtek 2.5Gb Ethernet, back USB 10Gbps type-A ports, back and front USB 5Gbps type-C® support
- Comprehensive cooling: VRM and M.2 heat sink, PCH heat sink, hybrid fan header and fan Xpert 2+
- DIY-friendly design: Pre-assembled I/O shield, BIOS Flashback™, M.2 heat sink, Q Dashboard, Q-LED Core
- Unmatched personalization: Three addressable Gen 2 headers, all configurable with ASUS exclusive Aura Sync GB lighting
- Renowned software: Armoury Crate, ASUS DriverHub, ASUS MyHotkey
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











