The Asus PRIME B840M-K motherboard, with support for AMD Ryzen 7000/8000/9000 series processors, provides a robust platform for building high-performance systems. This motherboard in the Micro ATX form factor has a socket AM5 and thus enables the efficient integration of powerful components. The support for DDR5 SDRAM ensures that this motherboard can process high-speed memory at speeds of up to 8000 MT/s at overclocking, making it suitable for gaming and content creation tasks.
Equipped with multiple expansion slots, including PCIe 4.0 and DIMM options, the PRIME B840M-K offers flexibility for upgrades and system performance. The motherboard has a wide range of connectivity options, including USB 3.2 Gen 1 ports, an HDMI output, and 2.5 Gigabit Ethernet for fast Internet access. With advanced features such as Asus Aura Sync for adjustable lighting, improved memory profiles and a rugged design with Asus 5X Protection III, this motherboard is designed to provide reliability and performance in demanding applications.
This text is machine translated.