
Highlights & Details
Asus PRIME B860-PLUS WIFI Motherboard
- Supports Intel Core Ultra processors with LGA1851 socket
- Provides four DIMM slots for DDR5 RAM at speeds up to 4333 MHz
- Contains one PCIe 5.0 x16 slot for high performance graphics cards
- Provides extensive connectivity including USB-C and HDMI
- Built-in Wi-Fi 6E and 2.5 Gigabit Ethernet for advanced networking features
Technical specifications
- RAM bus frequency 4333 MHz (O.C.)
- Supported RAM integrity check: Non-ECC, on-the-ECC
- RAM Registered or buffered: Unbuffered
- RAM Special features: Intel Extreme Memory Profile (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio compatibility: High-definition audio
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 5.0 x16, 1 x PCIe 4.0 x16 (x4 mode), 3 x PCIe 4.0 x16 (1x mode), 1 x M.2 slot (2242/2260/2280 M.2 slot with key M), 1 x M.2 socket (2242/2260/2280/22110 M.2 slot with key M)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 4.0 connection points: 1 x M.2, PCIe 5.0 connection points: 1 x M.2
- External interfaces: 1 x HDMI, 1 x DisplayPort, 1 x USB 3.2 Gen 1, 4 x USB 2.0, 2 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen2, 2 x Antenna, 1 x LAN (2.5Gigabit Ethernet), 1 x Microphone - Mini jack plug, 1 x audio line in – mini jack plug, 1 x audio line out – mini jack plug
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 Gen 1 - multi-pin connector, 1 x USB 3.2 - multi-pin connector, 1 x serial pin connector, 2 x audio - multi-pin connector, 1 x SPDIF-output - multi-pin connector, 1 x Thunderbolt 4 - multi-pin connector, 1 x SPI - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Preboot execution environment (PXE), Asus 5X protection III, Asus DIGI+ VRM, LANguard, over-voltage protection, Asus Safeslot core, Asus stainless steel back I/O, Asus Q design, Q antenna, Q dashboard, Q-DIMM, Q-LED core, Q-slot, M.2 heat sink, VRM heat sink design, Asus EZ DIY, Asus ProCool, 8+1+1+1 Phase Power design, Asus Enhanced Memory Profile (AEMP) III, Asus Aura Sync, Dr.MOS MOSFET, 6 Layer PCB, Asus fan Xpert 2+
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4333 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
Antenna (75 Ohm)
Gigabit LAN (1/2.5 Gbps)
Microphone input
Audio line in
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
4 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
Aluminium
Black
- Depth
244 mm
- Height
100 mm
- Width
305 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Onboard graphics card
No
- Range of use
PC
- Weight
5
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- TPM connector
yes
- RGB LED pin header
yes
- RAID support
yes
- Package weight
1.66 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376553 Asus PRIME B860-PLUS WIFI Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® B860
Description
Connectivity is a feature of a wide range of ports, including USB 3.2 Gen 2, USB-C 3.2 2x 2nd Gen and HDMI, which provide versatile connections to peripherals and displays. The board also features Wi-Fi 6E and 2.5 Gigabit Ethernet for superior networking capabilities that ensure fast and reliable Internet access. The Asus PRIME B860-PLUS WIFI motherboard combines advanced features such as surge protection, robust power design and user-friendly BIOS options, making WAS a solid choice for building or upgrading a powerful computer system.
Versatile connectivity options
The motherboard has a wide range of ports, including 4 x USB 2.0, 2 x USB 3.2 Gen 2, USB-C 3.2 2x 2nd Gen and HDMI, which enable a seamless connection to various devices and peripherals.
Improved storage support
Equipped with four DIMM slots for DDR5 memory, the motherboard supports high-speed memory configurations and thus provides efficient multitasking and application performance.
Robust power supply design
With a 8+1+1+1 phase power supply design, the motherboard provides a stable power supply to the CPU and other components and increases reliability in demanding tasks.
Advanced network functions
Wi-Fi 6E and 2.5 Gigabit Ethernet enable high-speed wireless and wired connections that are suitable for high-bandwidth tasks such as games and streaming.
Easy-to-use BIOS options
The motherboard comes with Asus EZ Flash and UEFI BIOS, which provide an intuitive interface for easy setup and configuration and are aimed at users of all levels of experience.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel LGA 1851 Socket: Supports Intel® Core™ Ultra Processors (2 Series)
- Improved power supply solution: 8+1+1+1 80A DrMOS power levels, 6-layer PCB, 8+8 pin ProCool power connections, alloy reactors and long-life capacitors for a stable power supply
- Latest M.2 support: One onboard PCIe 5.0 M.2 slot, equipped with an M.2 heat sink, and one PCIe 4.0 M.2 slot
- Ultra-fast connectivity: Wi-Fi 6E, PCIe 5.0 x16 slot, Realtek 2.5Gb Ethernet, USB 20Gbps type-C® rear connector, front USB 5Gbps type-C® connector
- Comprehensive cooling: Enlarged VRM heat sink, one M.2-heat sink, PCH-heat sink, hybrid fan header and fan Xpert 2+
- DIY-friendly design: Q-Dashboard, Q-DIMM, Q-LED, Q-slot and pre-mounted I/O shield
- Unmatched personalization: Three addressable Gen 2 headers, all configurable with Asus exclusive Aura Sync RGB lighting
- Renowned software: Asus DriverHub, Asus GlideX, Asus MyHotkey, Aura Sync
Scope of delivery
- Asus Wi-Fi Q-antenna
- 1 x M.2 Rubber pack
- M.2 Screw package
- 2 x Serial ATA cable
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









