
Asus PRIME H610I-PLUS-CSM Motherboard
Technical specifications
- Supported RAM integrity check: Non-ECC, on-the-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x M.2 socket (Key E); 1 x M.2 socket (2260/2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 3.0 ports: 1 x M.2
- External Interfaces: 1 x HDMI; 1 x DisplayPort; 1 x VGA; 2 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x LAN (Gigabit Ethernet); 1 x PS/2 keyboard/mouse; 1 x audio line out; mini jack plug; 1 x microphone - mini jack plug; 1 x audio line-in - mini jack plug; 1 x M.2 Key E
- Internal interfaces: 2 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x serial - multi-pin connector; 1 x audio - multi-pin connector; 1 x speaker - multi-pin connector; 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Asus Q design, Q-DIMM, Asus EZ DIY, Q-LED, Q-slot, Crash-free BIOS 3, Asus DIGI+ VRM, Preboot Execution Environment (PXE), Asus stainless steel back I/O, LANguard, Asus surge protection, Asus SafeSlot, Asus 5X Protection III, Asus control center Express (ACC Express), 5+1+1 Phase Power design, VRM heat sink design
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Mini-ITX
- Processor/type
unterstützt 12. und 13. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5200 MHz
5000 MHz
5600 MHz
5400 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
PS/2
Audio line in
Audio line out
Microphone (3.5 mm jack)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045587 Asus PRIME H610I-PLUS-CSM Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset Intel® H610
Description
Scope of delivery
- Vertical M.2 bracket set
- I/O-shielding
- M.2 Screw package
- 2 x Serial ATA cable
- This text is machine translated.




