The Asus PRIME series boards have been developed by experts to meet the full potential of the 12. Generation of Intel® processors. With its rugged design, comprehensive cooling solutions and intelligent tuning options, the Prime H610 offers users and PC builders a range of performance optimization options via intuitive software and firmware features.Asus corporate stable modelAsus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. We offer up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle, so your company has time to prepare for product transitions. Every purchase of a Asus CSM board comes with Asus Control Center Express - a server-quality IT management software.* Lifecycle support, program offering, and delivery status may vary by region. For more information, please contact your local sales representative.Asus control center ExpressAsus Control Center Express is an integrated IT monitoring and management software designed to accelerate deployment, simplify IT operations, and improve productivity through comprehensive control and user-friendly features. Asus Control Center Express is compatible with over 100 ASUS motherboards and offers a high-quality, TCO-optimized solution for your business requirements.Optimize IT endpoint managementDesigned to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory in multiple locationsAutomate IT maintenanceAllows IT staff to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at a time when they are not needed to improve system stability and IT operational flexibilitySecure management of all terminalsSecure management of endpoint configuration, access to portable storage media, and PC software applications through the ability to create grouping rules for individual devicesFLEXIBILITYThe basis of the Asus PRIME series is its comprehensive setting options. The Prime H610 motherboard offers flexible tools to help you optimize every aspect of your system. This allows you to adjust performance perfectly to your way of working to maximize productivity.Intelligent controlExtremely energy efficientThe Energy Processing Unit (EPU) optimizes the power consumption and maximizes energy savings with the Away mode – an intelligent setting, which creates an extreme power saving scenario by switching off unused I/O controllers.Flexible control of the coolingThe PRIME 600 series mainboards offer comprehensive control of the system fans via the included Fan Xpert software. Their Auto Tuning mode intelligently configures all parameters with a single click.Precise digital power controlThe DIGI+ voltage controller module (VRM) provides real-time control over voltage drop by automatically switching frequencies and adjusting energy efficiency settings. It can also fine-tune your CPU for the ultimate stability and performance.* Specifications vary by model.UEFI BIOSThe renowned Asus UEFI BIOS provides you with everything WAS you need to configure, optimize and tune your system. It intelligently provides simplified options for beginners, but also rich features for experienced veterans among PC hobbyists.Advanced tuning for serious fine tunerAn intuitive advanced mode offered via the UEFI allows you complete control. A built-in search function makes it easy to find options and with various advanced features, you can intelligently adjust your nuanced adjustments so that you can adjust the performance to suit your needs.Fast and easy setupEZ Mode displays important settings and statistics, plus guided wizards, drag-and-drop features, and the use of key settings with a click of the mouse — all you need to get your system up and running in no time at all.Intuitive graphical fan controlFine-tune individual fan settings by simply dragging a curve with your mouse.EZ XMPImprove DRAM performance with one click.Aura on/off mode (Stealth)Simply activate or deactivate the Aura RGB lighting or each of the built-in LEDs to achieve a decent aesthetics.COOLINGThe Prime H610 series is equipped with several onboard heatsinks and a series of hybrid fan headers to ensure that your system remains cool and stable even under intense loads.Heat SinksVRM- heat sink and heat conducting padThe VRM heat sink and thermal pad improve heat dissipation from the MOSFETs and coils for better cooling performance.Cooler by designThe Prime H610 series features comprehensive fan controls that can be configured via the Fan Xpert software or the UEFI BIOS.Multiple temperature sourcesEach header can dynamically reference three thermal sensors. With Fan Xpert you can map the temperature of the supported ASUS graphics cards to optimize the cooling for GPU and CPU-intensive tasks.Intelligent protectionA special integrated circuit protects each fan head against overheating and overcurrent4-pin PWM/DC fansEach onboard header supports the automatic detection of PWM or DC fans.PERFORMANCEThe Prime H610 series is for the additional cores and the increased bandwidth of the 12. Generation of Intel® processors. The Asus H610 mainboards offer everything WAS is necessary for increasing the daily productivity. With stable performance, intuitive cooling and flexible transmission options, your system is ready to use.HDDsM.2 slot (up to 32 Gbps)The Prime H610I-PLUS D4 offers an M.2 slot that supports data transfer speeds of up to 32 Gbps over PCIe 3.0, enabling faster boot and load times for operating systems or applications.* The actual transmission speed is lower than the theoretical maximum speed.ConnectivityPCIe 4.0Prime H610 motherboards were specially designed for the 12. Generation of Intel® Core™ CPUs and offer PCIe® 4.0 connectivity for the latest GPUs. The large bandwidth and super-fast transfer speeds enable you to create feature-rich configurations that can easily cope with high loads.USB 3.2 1st Gen 1Numerous USB ports support high-quality configurations with numerous peripherals. This also includes USB type A connectors at the rear with fast USB 3.2 Gen 1 connectivity for compatible enclosures.V-M.2 slot key E for Wi-FiThe PRIME H610I-PLUS D4 has a vertical M.2 slot (Key E) and an exclusive Asus Wi-Fi card holder that gives you the flexibility to upgrade your network solution by installing an M.2 Wi-Fi/Bluetooth module.PersonalizationArmoury CratArmoury Crate is an ASUS exclusive software utility that gives you central control over supported products. From a single intuitive user interface, you can easily adjust the fan curve for each connected fan using the FAN Xpert utility, using Armoury Crate. The software also allows you to control settings for ASUS products, including keyboard and mouse settings. Armoury Crate even offers a special product registration and highlight so you can stay in touch with the ASUS community.Reinforced PCIe-slot prevents damagesSafeSlot Core is the ASUS-exclusive PCIe-slot. With its reinforced design, which is anchored on the mainboard by a special hook, SafeSlot Core offers a 1.6-fold stronger grip and a 1.3-fold higher shear strength than the conventional extension slots.
This text is machine translated.