
Asus PRIME H610M-A-CSM Motherboard
Highlights & Details
- Intel LGA 1700 socket: Ready for Intel processors of the 13. And 12. Generation
- Ultra-fast connectivity: PCIe 4.0, two M.2 slots, Intel 1Gb Ethernet and USB 3.2 Gen 2 support
- Comprehensive cooling: VRM heat sink, PCH heat sink and fan Xpert 2+
- Aura Sync RGB lighting: On-board addressable Gen 2 headers and Aura RGB headers for RGB LED strips that can easily be synchronized with Aura Sync-enabled hardware
- Asus Control Center Express: Real-time IT monitoring and management software for improved data protection
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU ¦ 2 x DIMM 288-pin ¦ 1 x PCIe 4.0 x16 ¦ 1 x PCIe 3.0 x1 ¦ 2 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 3.0 ports: 2 x M.2
- External interfaces: 1 x HDMI ¦ 1 x VGA ¦ 2 x USB 3.2 Gen 2 ¦ 4 x USB 2.0 ¦ 1 x M.2 Key E ¦ LAN (Gigabit Ethernet) ¦ 1 x microphone - mini jack plug ¦ 1 x audio line out - mini jack plug ¦ 1 x audio line in - mini jack plug ¦ 1 x PS/2 keyboard ¦ 1 x PS/2 mouse
- Internal interfaces: 2 x USB 3.2 Gen 1 - multi-pin connector ¦ 2 x USB 2.0 - multi-pin connector ¦ 1 x USB 2.0 - multi-pin connector ¦ 1 x audio - multi-pin connector ¦ 1 x SPDIF-output - multi-pin connector ¦ 1 x serial - pin connector ¦ 1 x loudspeaker - multi-pin connector ¦ 1 x SPI - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Asus turbo EVO, Q-DIMM, Q-slot, crash free BIOS 3, audio jack recognition technology, Asus EPU (energy processing unit), Intel turbo boost technology 2.0, Asus DIGI+ VRM, pre-boot execution environment (PXE), Asus stainless steel back I/O, LANguard, surge protection, Asus 5X protection III, Asus safe slot core, Intel turbo boost Max technology 3.0, Asus aura sync, compatible with Windows 11, Q-LED Core, VRM heat sink design
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt 12. und 13. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5000 MHz
5200 MHz
5400 MHz
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
Audio line in
Audio line out
PS/2
USB A (USB 3.2 1st gen)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
7 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
2 x
- No. of PS/2 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045537 Asus PRIME H610M-A-CSM Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- I/O-shielding
- ACC Express activation key card
- M.2 Screw package
- 2 x Serial ATA cable



