
Asus PRIME H610M-A WIFI Motherboard
Highlights & Details
- Intel® LGA 1700 Socket: Ready for 13. And 12. Generation of Inte® processors
- Ultra-fast connectivity: PCIe 4.0, two M.2 slots, Intel® 1Gb Ethernet, WIFI 5 and USB 3.2 Gen 2 support, front USB 3.2 Gen 1Type-C®
- Comprehensive cooling: VRM heat sink, PCH heat sink and fan Xpert 2+
- Aura Sync RGB lighting Built-in addressable Gen 2 headers and Aura RGB headers for RGB LED strips that can be easily synchronized with Aura Sync-enabled hardware
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet, 802.11a/b/g/n/ac, Bluetooth 5.0
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 2 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 3.0 ports: 2 x M.2
- External Interfaces: 1 x HDMI; 1 x VGA; 1 x USB 3.2 Gen 2; 4 x USB 2.0; 1 x LAN (Gigabit Ethernet); 1 x PS/2 keyboard; 1 x PS/2 mouse; 1 x microphone – mini jack plug; 1 x audio line in – mini jack plug; 1 x audio line out – mini jack plug
- Internal interfaces: 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 2.0 Gen 1 - multi-pin connector; 1 x USB 3.2 - multi-pin connector; 1 x USB 2.0 - multi-pin connector; 1 x audio - multi-pin connector; 2 x SPI - multi-pin connector; 1 x speaker - multi-pin connector; 1 x serial - pin strip
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Q-DIMM, Asus EZ DIY, Q-slot, Crash-free BIOS 3, audio jack-recognition technology, Asus EPU (energy processing unit), Intel turbo boost technology 2.0, Asus DIGI+ VRM, Preboot execution environment (PXE), Asus stainless steel back I/O, LANguard, surge protection, Asus 5X Protection III, Asus SafeSlot core, Intel turbo boost Max technology 3.0, compatible with Windows 11, Q-LED core, VRM heat sink design
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt 12. und 13. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5000 MHz
5200 MHz
5400 MHz
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
PS/2
Microphone (3.5 mm jack)
Audio line in
Audio line out
Bluetooth
Show more
- No. of DDR5 slots
2 x
- No. of LAN ports
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
5 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- No. of PS/2 ports
2 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045521 Asus PRIME H610M-A WIFI Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- I/O-shielding
- Asus mobile Wi-Fi antenna
- M.2 Screw package
- 2 x Serial ATA cable




