The Asus PRIME series boards have been developed by experts to meet the full potential of the 12. The generation of Intel® processors. With a robust performance design, comprehensive cooling solutions and intelligent tuning options, the Prime H610 offers users and PC enthusiasts a range of performance tuning options via intuitive software and firmware functions.FLEXIBILITY Extensive control options form the basis of the Asus PRIME series. The Prime H610 motherboard offers flexible tools to help you optimize every aspect of your system. This allows you to adjust performance perfectly to your way of working and maximize productivity.UEFI BIOS The renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers both intelligently simplified options for beginners to PC and comprehensive features for experienced veterans.Advanced tuning for passionate TweakerAn intuitive advanced mode, offered via the UEFI, lets you take full control. A built-in search feature makes it easy to find options and various advanced features allow you to make smart adjustments so you can adjust the performance exactly as you want it.Fast and easy setupEZ Mode displays important settings and statistics, plus wizards, drag-and-drop features, and the ability to make important settings with one click - so you can set up your system in no time at all.COOLING The Prime H610 series is equipped with several onboard heat sinks and a series of hybrid fan headers to ensure that your system stays cool and stable even under heavy loads.Multiple temperature sourcesEach connection can be dynamically assigned to one of three temperature sensors. With Fan Xpert, you can map the temperature of the supported ASUS graphics cards to optimize the cooling for GPU-intensive and CPU-intensive tasks.Intelligent protectionA special integrated circuit protects each fan connector from overheating and overcurrent.4-pin PWM/DC fansEach onboard header supports the automatic detection of PWM or DC fans.M.2 slot (up to 32 Gbps)The Prime H610M-D D4 offers an M.2 slot that supports data transfer speeds of up to 32 Gbps over PCIe 3.0, enabling faster boot and load times for operating systems or applications.AudioCombined onboard functions provide first-class sound. Intelligent design and high-quality hardware provide an audio quality, which you have never experienced before.Audio shieldingSeparates analogue/digital signal areas and thus reduces much mutual interferences.Separate layer for left and right trackProvides minimum cross-talk between the audio signal paths.Premium audio capacitorsHigh-quality components provide for an impressive sound signature with extraordinary image fidelity.SafeSlot CoreSafeSlot Core is the ASUS-exclusive PCIe-slot. With its reinforced design, which is anchored on the motherboard with a special hook, SafeSlot Core offers a 1.6-fold stronger grip and a 1.3-fold higher shear strength than the conventional extension slots.Overvoltage protectionAn exclusive circuit design with built-in voltage regulators to protect your motherboard from unexpected high voltage damage from unstable or low-quality power supplies.DRAM over-current protectionResettable fuses on-board prevent overcurrent and short circuit damage. This applies not only to the I/O ports but also to the DRAM, in order to ensure the life of your system and the connected devices.Stainless steel connector coverCorrosion resistant stainless steel trim for stainless steel rear connectors coated with chrome oxide have a three times as long life as conventional jaws.LANguardAsus LANguard is a hardware-level network protection feature that integrates advanced signal coupling technology and high-quality surface-mounted anti-EMI capacitors to improve throughput and ensure a more reliable connection.
This text is machine translated.