
Asus PRIME H610M-D Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Type HD Audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU ¦ 2 x DIMM 288-pin ¦ 1 x PCIe 4.0 x16 ¦ 1 x PCIe 3.0 x1 ¦ 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA, PCIe 3.0 ports 1 x M.2
- External interfaces: 1 x HDMI, 1 x VGA, 1 x LAN (Gigabit Ethernet), 4 x USB 3.2 Gen 1, 2 x USB 2.0, 1 x Audio Line-Out - Mini-jack plug, 1 x microphone - Mini-jack plug, 1 x Audio Line-In - Mini-jack plug, 1 x PS/2-keyboard/mouse
- Internal interfaces: 2 x USB 2.0 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 1 x audio - multi-pin connector, 1 x speaker - multi-pin connector, 1 x SPDIF-output - multi-pin connector, 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: UEFI BIOS, Asus EZ Flash 3, Asus UEFI BIOS EZ Mode
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Q-DIMM, Asus EZ DIY, Q-slot, Crash-free BIOS 3, audio jack-recognition technology, Asus EPU (energy processing unit), Intel turbo boost technology 2.0, Asus DIGI+ VRM, Preboot execution environment (PXE), Asus stainless steel back I/O, LANguard, surge protection, Asus 5X protection III, Asus safe slot core, Intel turbo boost Max technology 3.0, compatible with Windows 11, Q-LED core
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt 12. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5200 MHz
5000 MHz
5600 MHz
5400 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Audio line in
Audio line out
PS/2
S/PDIF
SPI
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045533 Asus PRIME H610M-D Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- I/O- rear panel
- 1 x M.2 anchor
- 2 x Serial ATA cable
- This text is machine translated.




