
Asus PRIME H810M-A-CSM Motherboard
Highlights & Details
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC micro ATX Intel H810 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III Number of supported storage drives: 6
- UEFI AMI 256 Mbit BIOS type
- Gigabit Ethernet
Technical specifications
- RAM bus frequency 3200 MHz
- Supported RAM Health Check: Non-ECC
- RAM Registered or buffered: Unbuffered
- RAM Special Features: Two-Channel Memory Architecture, Intel Extreme Memory Profile (XMP)
- Type HD Audio (8-channel)
- Audio compatibility: High-definition audio
- Network controller Intel I219V
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU, 2 x DIMM 288-pin, 1 x PCIe 4.0 x16, 1 x PCIe 4.0 x1, 1 x M.2 socket (2280 M.2-Slot), 1 x M.2 slot (2242/2260/2280 M.2 slot with Key M), 1 x M.2 socket (Key E, for wireless module)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA, PCIe 4.0 ports 2 x M.2
- External interfaces: 2 x USB 3.2 Gen 2, 4 x USB 2.0, 1 x HDMI, 1 x DisplayPort, 1 x LAN (Gigabit Ethernet), 1 x Audio Line-In - Mini-jack plug, 1 x Audio Line-Out - Mini-jack plug, 1 x Microphone - Mini-jack plug, 1 x PS/2-keyboard/mouse
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x serial - multi-pin connector, 1 x audio - multi-pin connector, 1 x SPDIF-output - multi-pin connector, 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS functions: Asus EFI BIOS, Asus EZ Flash
- Sleep/Wake-up: Wake-On-LAN (WOL)
- Asus Enhanced memory profile (AEMP) II, Intel turbo boost technology 3.0, 6+1+1+1 phase Power design, Intel turbo boost technology 2.0, VRM heat sink design, Q-slot, Q-DIMM, Q-dashboard, Q-LED core, Asus Q-design, Asus DIGI+ VRM, LANguard, over-voltage protection, Asus SafeSlot Core+, Asus Stainless Steel Back I/O, Asus 5X Protection III, Crash Free BIOS 3
- Product type
Motherboard
- Chipset
Intel® H810
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
3200 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Gigabit LAN (1 Gbps)
Audio line in
Audio line out
Microphone input
PS/2
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Factory colour
Black
- Depth
222 mm
- Height
37 mm
- Width
244 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Onboard graphics card
No
- Range of use
PC
- Weight
534 g
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
2
- Number of M.2 (M) slots
2
- Microphone in
yes
- Wake-on-LAN ready
yes
- Front panel connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Number of M.2 (E) slots
1
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- PCI Express x1 (Gen 4.x) slots
1
- Supported memory clock speed (max)
6400 MHz
- EPS power connector (8-pin)
yes
- Package weight
782 g
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376559 Asus PRIME H810M-A-CSM Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Intel® H
Description
Asus corporate stable model
Asus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. We provide up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle to allow the company to prepare for product transitions. Each time you purchase a Asus CSM board, Asus Control Center Express is included - server-quality IT management software.
* Lifecycle support, program offering, and delivery status may vary by region. Please contact your local sales representative for more information.
Asus control center Express
Asus Control Center Express is an integrated IT monitoring and management software designed to accelerate deployment, simplify IT operations, and improve productivity through comprehensive control and user-friendly features. Compatible with over 100 Asus boards, Asus Control Center Express offers a high-quality, TCO-optimized solution for business needs.
Optimize IT endpoint management
Designed to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory at multiple locations
Automate IT maintenance
Allows IT personnel to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at low-traffic times to improve system stability and IT operational flexibility
Secure management of all endpoints
Secure management of endpoint configuration, access to portable storage, and PC software applications by enabling the ability to create grouping rules for individual devices
Performance
Digital Power design
The PRIME H810M-A-CSM features a 6+1+1+1-phase design with discrete MOSFETs, which ensures efficient and stable power supply for Intel® processors and consistent performance for everyday use.
The power saving feature contains several settings to optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.
The Digi+ Voltage Regulator Module (VRM) provides real-time control over the voltage drop and automatically controls the frequency and energy efficiency settings.
Improved memory & storage performance
DIMM fit
DIMM Fit is a Asus-exclusive BIOS feature that accurately analyzes individual memory modules to optimize performance and identify potential problems. This offers highest efficiency, compatibility and system stability. Whether you're an overclocker looking for the ultimate performance, a competitor seeking the most responsive gameplay, or a content creator who values rock-solid stability, DIMM Fit offers optimizations tailored to your needs and hardware configuration.
Two M.2 slots (up to 64Gbps)
The PRIME H810M-A-CSM offers a total of two M.2 slots, which support data transfer speeds of up to 64 Gb/s via PCIe 4.0 and a 32 Gb/s via PCIe 4.0. This enables faster boot and load times for operating systems and applications1.
Cooling
Cooler by design
The PRIME H810M-A-CSM motherboard is equipped with multiple onboard heat sinks and a series of hybrid fan headers to ensure that your system stays cool and stable even under heavy loads.
Cooling
Intelligent cooling Precision
Asus fan Xpert 2+
The Asus fan Xpert 2+ software offers comprehensive control of the fan. The Auto-Tuning mode intelligently configures all parameters with a single click. There is also an extremely quiet mode, which reduces the fan speeds below the standard minimum, so that your system remains whisper-quiet in light tasks. The fans can also be controlled from the UEFI BIOS.2
Flexibility
Stronger connections
This motherboard offers a versatile range of connectivity, including support for PCIe 4.0 M.2, PCIe 4.0 slot and an array of USB ports, including Type C® connector.
High-speed transmissions
Numerous USB ports support peripheral-loaded high-end rigs, including two rear USB Type-A ports with transfer speeds of up to 10Gbps and a front USB Type-C® connector with ultra-fast USB 5 Gbps for transfer speeds of up to 5 Gbps.
Intel 1 GB Ethernet
Intel® Ethernet connection I219-V reduces CPU overhead and provides exceptionally high TCP and UDP throughput for faster and smoother data transfer.
Individualization
Personalization
The PRIME H810M-A-CSM improves the user experience in all areas, from the simplification of BIOS settings to the customizable RGB lighting control for a very personal system aesthetic.
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Armoury Crat
Adjust Aura Sync RGB and control Asus devices. Includes product registration and updates.
Aura Sync
Complete RGB lighting control for enthusiastic systems, ensuring a seamless synchronization with compatible hardware.
Addressable Gen2 RGB header
Three addressable Gen2 headers recognize the number of LEDs on compatible RGB devices and automatically adjust the lighting effects.
Individualization
DIY-friendly
The PRIME H810M-A-CSM motherboard features EZ PC DIY innovations that simplify and accelerate the PC building process and make it easy and convenient to do it yourself.
SafeSlot Core+
SafeSlot Core+ is a one-piece stainless steel brace that protects the slot against damage. The metal cover is securely attached to the slot by hooks and the entire assembly is firmly anchored to the board with reinforced solder points to provide a secure foundation for heavy-duty graphics cards.
Q-LED Core
The Q-LED CORE display shows colored lights during power-on self-test (POST) that can help you troubleshoot problems.
This text is machine translated.
Scope of delivery
- Asus PRIME H810M-a-CSM
- 2 x Serial ATA cable
- IO shielding
- M.2 Screw package
- Software





