
Highlights & Details
Asus PRIME H810M-A WIFI Motherboard
- Supports Intel core ultra processors with LGA1851 socket
- Fitted with DDR5 RAM slots and speeds up to 3200 MHz
- Offers extensive connectivity with USB 3.2 Gen 2 and HDMI options
- Offers high-definition audio via 8-channel output
- Offers advanced protection technologies for durability and stability
Technical specifications
- RAM bus frequency 3200 MHz
- Supported RAM Health Check: Non-ECC
- RAM Registered or buffered: Unbuffered
- RAM Special Features: Two-Channel Memory Architecture, Intel Extreme Memory Profile (XMP)
- Type HD Audio (8-channel)
- Audio compatibility: High-definition audio
- Network controller Intel I219V
- Network interfaces: Gigabit Ethernet, 802.11a/b/g/n/ac/ax, Bluetooth 5.3
- Expansion slots: 1 x CPU, 2 x DIMM 288-pin, 1 x PCIe 4.0 x16, 1 x PCIe 4.0 x1, 1 x M.2 socket (2280 M.2 slot), 1 x M.2 socket (2242/2260/2280 M.2 slot with key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA, PCIe 4.0 ports 2 x M.2
- External interfaces: 2 x USB 3.2 Gen 2, 4 x USB 2.0, 1 x HDMI, 1 x DisplayPort, 1 x LAN (Gigabit Ethernet), 1 x Audio Line-In - Mini-jack plug, 1 x Audio Line-Out - Mini-jack plug, 1 x Microphone - Mini-jack plug, 1 x PS/2-keyboard/mouse
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x serial - multi-pin connector, 1 x audio - multi-pin connector, 1 x SPDIF-output - multi-pin connector, 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS functions: Asus EFI BIOS, Asus EZ Flash
- Sleep/Wake-up: Wake-On-LAN (WOL)
- Asus Enhanced memory profile (AEMP) II, Intel turbo boost technology 3.0, 6+1+1+1 phase Power design, Intel turbo boost technology 2.0, VRM heat sink design, Q-slot, Q-DIMM, Q-dashboard, Q-LED core, Asus Q-design, Asus DIGI+ VRM, LANguard, over-voltage protection, Asus SafeSlot Core+, Asus Stainless Steel Back I/O, Asus 5X Protection III, Crash Free BIOS 3
- Product type
Motherboard
- Chipset
Intel® H810
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
3200 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Microphone input
PS/2
Bluetooth
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
222 mm
- Height
100 mm
- Width
244 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Number of memory slots
2
- Number of M.2 (M) slots
2
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- TPM connector
yes
- PCI Express x1 (Gen 4.x) slots
1
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376558 Asus PRIME H810M-A WIFI Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Intel®
Description
Reliable performance
This motherboard is equipped with an Intel H810 chipset, which ensures compatibility with modern processors and improves the overall performance of the computer.
Multitude connectivity options
With various USB ports, HDMI and DisplayPort outputs, the motherboard supports seamless connections to multiple devices and peripherals.
Advanced audio capabilities
The High-Definition audio card has a 8 channel audio output and delivers clear and sharp sound for an enriching multimedia experience.
Efficient cooling
The design of the VRM heat sink improves heat management and ensures stable operation even under high workload conditions.
Improved storage support
Dual channel storage architecture and support for Intel extreme memory profiles (XMP) enable efficient storage performance.
This text is machine translated.
Features
- Ready for Advanced AI PC: Designed for the future of AI computing, with the necessary performance and connectivity for demanding AI applications
- Intel LGA 1851 Socket: Supports Intel® Core™ Ultra Processors (2 Series)
- Improved power solution: 6+1+1+1 discrete MOS Power design, 4-layer PCB, 8-pin power connections, alloy reactors and long-life capacitors for a stable power supply
- Latest M.2-Support: Two PCIe 4.0 M.2-Slots
- Ultra-fast connectivity: Wi-Fi 6, PCIe 4.0 x16 slot, Intel® 1Gb Ethernet, rear USB 10Gbps type-A connectors, front USB 5 Gbps type-C® connector
- Comprehensive cooling: VRM heat sink, PCH heat sink, hybrid fan header and fan Xpert 2+
- DIY-friendly design: Q Dashboard, Q-DIMM, Q-LED Core, Q-slot
- Unmatched personalization: Three addressable Gen 2 headers, all configurable with Asus exclusive Aura Sync RGB lighting
- Renowned software: Asus DriverHub, Asus GlideX, Asus MyHotkey, Aura Sync
- Asus Control Center Express: Real-time IT monitoring and management software for improved data protection
Scope of delivery
- IO shielding
- M.2 Screw package
- Asus Wi-Fi mobile antenna
- 2 x Serial ATA cable
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








