INFINITE ELEGANCE, MASTER COOLING
Combined cooling performance, easy installation and aesthetics in one. The Prime LC 240 ARGB has a specially developed CPU contact area, which cools the CPU effectively and provides stable performance. At the same time, it is equipped with pre-installed ARGB-fans, which optimize the PC-DIY experience of the user. A single cable connects the lighting and the fans, WAS considerably simplifies the cable management. The customizable Infinity mirrors in the water block make PC construction even more versatile and give you the option to create different styles.
Specially developed CPU contact surface
The larger contact area allows more efficient heat transfer from the CPU to the cooler. This ensures that the CPU maintains optimum operating temperatures even under high workload without thermal restriction or loss of performance.
This text is machine translated.