
Highlights & Details
Asus PRIME MR120 PC fan
- Computer housing fan 12 cm
- Plain bearing
- Support for pulse width modulation
- 120 x 120 x 28 mm
- Black
Technical specifications
- Fan diameter 12 cm
- Number of fans: 1 fans
- Air pressure 1.7 mmH2O
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
21 dB
- Noise emission
20.1 dB - 30 dB
- Rotational speed (max.)
1600 U/min
- Type of bearing
Plain bearing
- Connection
4-pin PWM
- Factory colour
Black
- Weight
179 g
- Features
incl. RGB lighting control
- Width
120 mm
- Height
120 mm
- Depth
28 mm
- Dim
(W x H x D) 120 x 120 x 28 mm
- Content
1 pc(s)
- Type
Fan
- Max. operating noise
21 dB
- UKCA
yes
- Fan voltage
12 V
- Fan current
0.18 A
- Illumination LED
yes
- Fan dimensions (W x D x H)
120 x 120 x 28 mm
- Number of LEDs
20
- Fan power consumption
2.16 W
- Pulse-width modulation (PWM) support
yes
- Starting voltage
6 V
- Fan performance
58 cfm
- Package weight
200 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415205 Asus PRIME MR120 PC fan Black (W x H x D) 120 x 120 x 28 mm incl. RGB lighting control
Description
Asus prime MR120 ARGB fan
This case fan has an extra-thick 28 mm fan frame and provides an air current of up to 58 CFM, while the noise level remains at or below 21 dB(A). It integrates 20 ARGB LEDs with two-sided lighting on the frame and illuminates your system in style.
This text is machine translated.
Features
- Extra thick 28 mm fan frame for ideal cooling performance
- Quiet operation with up to 21 dB(A)
- 20 addressable RGB LEDs with a circular design that illuminates the system
- Both-sided frame lighting provides a seamless and lively light aesthetics
- PWM-control with a fan speed of up to 1600 rpm provides for optimum cooling at a number of working loads
- Aura Sync compatibility allows coordinated color and effect across a range of devices
- Available in black or white and in standard or reverse orientation to enable a variety of PC designs
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















