ILLUMINATE EACH ANGLE
This case fan has an extra-thick 28 mm fan frame and provides an air current of up to 58 CFM, while the noise level remains at or below 23 dB(A). It integrates 20 ARGB LEDs with two-sided lighting on the frame and illuminates your system in style.
Thicker frame for more power
Der Asus PRIME MR120 ARGB reverse fan provides strong airflow to ensure consistent cooling performance and is equipped with a 28 mm fan frame.
Light up your building
The MR120 ARGB Reverse Fan has 20 ARGB LEDs, arranged in a bold circular design to improve the aesthetics of your build.
Consistent light aesthetics
Thanks to the two-sided illumination of the fan frame your casing shines with style. If multiple fans are installed side by side, the extended lighting provides for a lively look, which enhances your entire system design considerably.
Reliable cooling performance
The Asus PRIME MR120 ARGB reverse fan offers reliable performance for PC builds and provides ideal balance of air current and acoustics.
Two Color & Direction options
The MR120 ARGB Reverse Fan is available in black or white as well as in a standard and reverse airflow version. These options give each PC build a stylish aesthetic while maintaining cooling performance.
This text is machine translated.