
Highlights & Details
Asus PRIME MR120 PC fan
- Computer housing fan 12 cm
- Plain bearing
- Support for pulse width modulation
- 120 x 120 x 28 mm
- White
Technical specifications
- Fan diameter 12 cm
- Number of fans: 1 fans
- Air pressure 1.38 mmH2O
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
23 dB
- Noise emission
20.1 dB - 30 dB
- Rotational speed (max.)
1600 U/min
- Type of bearing
Plain bearing
- Connection
4-pin PWM
- Factory colour
White
- Weight
179 g
- Features
incl. RGB lighting control
- Width
120 mm
- Height
120 mm
- Depth
28 mm
- Dim
(W x H x D) 120 x 120 x 28 mm
- Content
1 pc(s)
- Type
Fan
- Max. operating noise
23 dB
- UKCA
yes
- Fan voltage
12 V
- Fan current
0.18 A
- Illumination LED
yes
- Fan dimensions (W x D x H)
120 x 120 x 28 mm
- Number of LEDs
20
- Fan power consumption
2.16 W
- Pulse-width modulation (PWM) support
yes
- Starting voltage
6 V
- Fan performance
58 cfm
- Package weight
200 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415207 Asus PRIME MR120 PC fan White (W x H x D) 120 x 120 x 28 mm incl. RGB lighting control
Description
The Asus PRIME MR120 ARGB reverse fan with two-sided lighting on the frame and 28 mm thickness offers ideal cooling performance
This text is machine translated.
This text is machine translated.
Features
- Extra thick 28 mm fan frame for ideal cooling performance
- Quiet operation with up to 23 dB(A)
- 20 addressable RGB LEDs with a circular design that illuminates the system
- Both-sided frame lighting provides a seamless and lively light aesthetics
- PWM-control with a fan speed of up to 1600 rpm provides for optimum cooling at a number of working loads
- Aura Sync compatibility allows coordinated color and effect across a range of devices
- Available in black or white and in standard or reverse orientation to enable a variety of PC designs
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















