
Asus Prime X570-P Motherboard
Highlights & Details
- AMD® Ryzen™ processors for AM4
- Supports AMD® Ryzen™ 2./3 processors. Generation
- 4x DDR4 DIMM slots up to 3200 MHz / max. 128 GB
- Internal connections: 6x SATA III, 2x M.2
- I/O Panel: 4x USB 3.1, 2x USB 3.0, 2x USB 2.0, HDMI™
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X570
AMD AM4
- Form factor
ATX
- Processor/type
2nd Generation AMD Ryzen™ 3, 3rd Generation AMD Ryzen™ 3, 2nd Generation AMD Ryzen™ 5, 3rd Generation AMD Ryzen 5, 2nd Generation AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 9
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
2933 MHz
3000 MHz
3200 MHz
3400 MHz
3466 MHz
3600 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe x1
3 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
6 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143061 Asus Prime X570-P Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® X570
Description
Features
- Improved energy solution: Components offer higher energy efficiency
- Industry-leading cooling options: Extensive fan and AIO water pump settings, configurable via Fan Xpert 4 or award-winning UEFI
- ASUS OptiMem: The careful arrangement of the conductor paths and contacts preserves the signal integrity and enables an improved memory overclocking
- Next-Gen connectivity: Superior flexibility with PCIe Gen4 support, dual M.2 support, and USB 3.2 Gen 2 ports
- Aura Sync RGB Connector: Synchronize the LED connector with a wide range of compatible PC hardware, including next-generation addressable RGB light strips









