The Asus PRIME series boards are designed by experts to unleash the full potential of the AMD Ryzen™ 9000 series processors. The PRIME X870-P motherboard features a robust Power design, comprehensive cooling solutions and intelligent tuning options, and offers users and PC-DIY builders a range of performance enhancements via intuitive software and firmware features. It was developed as "Advanced AI PC-ready" and offers the necessary power and connectivity for demanding AI-applications.
Performance
Robust Power design
A stable power supply is crucial for the maximum performance of AMD processors. The PRIME X870-P is designed to meet the needs of high-core CPUs. It features 14(80A) + 2(80A) + 1(80A) Power Stages that integrate high-side and low-side MOSFETs and drivers into enclosures for up to 80 amps each. This configuration ensures optimal power, efficiency, stability and performance for current and future AMD processors.
Improved memory & storage performance
Improved DDR5 power
Comprehensive memory tuning options are the cornerstone of the PRIME boards. The PRIME X870-P maximizes the potential of your DDR5 modules, from entry-level to extreme speed1 kits.
For entry-level modules without EXPO™ support, the Asus Enhanced Memory Profile (AEMP) automatically detects the memory chips and provides optimized profiles for improved performance.
For those who want to exceed standard DDR5 speeds, the PRIME X870-P offers extensive AMD extended profiles for overclocking (EXPO™) support and a wide range of UEFI settings for further performance optimizations 2.
Four M.2 slots (up to 128 Gbps)
The PRIME X870-P offers a total of four M.2 slots, including one that supports data transfer speeds of up to 128 Gbps via PCIe 5.0, two that support 64 Gbps via PCIe 4.0, and one that supports PCIe 3.0. This enables faster boot and load times for operating systems and applications3.
Cooling
Cooler by design
The PRIME X870-P motherboard features multiple onboard heat sinks and a range of hybrid fan headers to ensure that your system stays cool and stable even during heavy workloads.
Intelligent cooling Precision
Asus fan Xpert 4
The Asus fan Xpert 4 software provides comprehensive control of fans and AIO coolers. The Auto Tuning mode configures the settings with one click, while the Extreme Quiet mode reduces the fan speed for quiet operation on light tasks. The control is also possible via the UEFI BIOS.
AI cooling II
Optimized thermal and reduced noise development by dynamic adjustment of fan speeds, based on the CPU temperatures.
Radiator compatibility
Asus AIO coolers offer robust performance, high overclocking potential, eye-catching aesthetics and customizable features for new motherboards, allowing you to build your dream gaming rig.
Flexibility
Stronger connections
The PRIME X870-P motherboard offers a wide range of connectivity options, including support for PCIe 5.0, Realtek 2.5Gb Ethernet and a range of USB ports.
USB 40Gbps Type-C® connections
Each port offers a bi-directional bandwidth of up to 40 Gbit/s for the latest super-speed devices and drives. Both connectors can be used for up to two external 4K displays.
PCIe 5.0 slot
The latest processors support PCIe 5.0, WAS doubles the data transfer rate as compared to PCIe 4.0, improving signal integrity and providing backward compatible CEM connections as well as support for earlier versions of PCIe.
Individualization
Personalization
The PRIME X870-P enhances the end-user experience, from simplifying BIOS settings to customizable RGB lighting control for a unique, personal system aesthetic.
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
Asus GlideX
Enable seamless screen sharing and control on PCs, tablets, and smartphones via wired or wireless connections, and support multiple platforms.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Armoury Crat
Adjust Aura Sync RGB and control Asus devices. Includes product registration and updates.
Aura Sync
Complete RGB lighting control for enthusiastic systems, ensuring a seamless synchronization with compatible hardware.
Addressable Gen 2 RGB header
Three addressable Gen 2 headers recognize the number of LEDs on compatible RGB devices and adjust the effect lights automatically.
Individualization
DIY-friendly
The PRIME X870-P motherboard features EZ PC DIY innovations that simplify and accelerate the PC building process and make it easy and convenient to do it yourself.
PCIe slot Q-release
A physical lever unlocks the first PCIe slot security latch at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new graphics card or other compatible device.
M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with one stroke.
Q-LED Core
The Q-LED CORE display shows colored lights during power-on self-test (POST) that can help you troubleshoot problems.
Pre-assembled connection panel
Our pre-installed I/O shield protects the connections, simplifies assembly, increases functionality and improves aesthetics for PC-DIY enthusiasts.
BIOS Flashback™
BIOS Flashback™ simplifies BIOS updates. Simply load the BIOS file onto a FAT32 USB stick, insert it into the BIOS Flashback™ port and press a key - no CPU or memory required.
SAFETY SOLDER
PCIe 5.0 is twice as fast as PCIe 4.0. Asus has adapted our SMT production for the faster SafeSlot, a reinforced metal coating that ensures secure card installation and higher data speeds.
Developed for the most advanced PC for gaming and creating
If only the fastest is good enough, the Asus X870E/X870 motherboards provide. With USB 4.0 onboard and robust overclocking 4 capabilities, fast Dual channel DDR5 memory support, AMDEXPO™ technology, and PCIe® 5.0 support for graphics and NVRAM, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a Asus X870E/X870 motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
This text is machine translated.