The Asus PRIME Series boards are designed by experts to take full advantage of the full potential of the 13th Gen Intel® Core™ processors. With a robust power supply, comprehensive cooling solutions and intelligent tuning options, THE PRIME Z790-P offers users and PC-DIY builders a range of performance enhancements via intuitive software and firmware features.FLEXIBILITY Extensive control options form the basis of the Asus PRIME series. THE PRIME Z790-P motherboard offers flexible tools that can help you optimize every aspect of your system to perfectly match your way of working and maximize productivity.Intelligent controlAsus intelligent control makes your PC intelligent. Not only does it handle complex tuning and dynamic optimization of key aspects of your system, it also offers intelligently simplified options for newcomers to PCs and more comprehensive capabilities for experienced veterans.AI cooling IIAI Cooling II provides with a single click for a balanced relationship between cooling and volume in each housing. An ASUS own algorithm suppresses unnecessary noise while performing a quick stress test, and then monitors the CPU temperatures, in order to dynamically adjust the fans to the optimum speed.UEFI BIOSThe renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers both intelligently simplified options for beginners to PC and comprehensive features for experienced veterans.Advanced modeAdvanced tuning for passionate TweakerAn intuitive advanced mode, offered via the UEFI, lets you take full control. A built-in search feature makes it easy to find options and various advanced features allow you to make smart adjustments so you can adjust the performance exactly as you want it.MemTest 86This memory testing software is pre-installed in the UEFI BIOS, allowing you to detect memory problems with just one click, without the need for a USB stick or to access the operating system. It keeps the storage report in the BIOS archives as a reference.Search functionFind the option or setting you need quickly and easily.Asus user profileTransfer the configuration settings between different BIOS versions or share them with friends.EZ modeFast and easy setupEZ Mode displays important settings and statistics, plus wizards, drag-and-drop features, and the ability to make important settings with one click - so you can set up your system in no time at all.Intuitive graphical fan controlFine tuning of individual fan settings is carried out simply by dragging a curve with the mouse.Aura on/off mode (Stealth)Activate or deactivate the Aura RGB lighting or each LED on board to improve aesthetics.COOLING THE PRIME Z790-P motherboard is equipped with several onboard heatsinks and a series of hybrid fan headers to ensure that your system remains cool and stable even during heavy workloads.Heat SinksM.2 heat sinkAn M.2 heat sink takes care of the two M.2 slots and prevents the throttling, which can occur with M.2-SSDs during longer data transfers.VRM heat sinks and heat conductive padsThe large surface of the massive heat sink covers the VRMS and coils in order to improve the heat dissipation. Together with specially developed heat conductive pads, they improve the heat transfer from MOSFETs and coils for better cooling performance.Cooler by designTHE PRIME Z790-P has comprehensive cooling controls that can be configured via the Fan Xpert 4 software or the UEFI BIOS.PERFORMANCE THE PRIME Z790-P motherboard is designed to meet the high core and bandwidth requirements of the 13 Intel® Core™ processors. Generation. The Asus Z790 motherboard offers all the basics for increasing the daily productivity. Your system is ready for use with stable performance, intuitive cooling and flexible data transfer options.Robust Power designStable power is important to get the last bit of performance from Intel processors. THE PRIME Z790-P is designed to meet the requirements of these high-core CPUs.HDDsThree M.2 slots (up to 64 Gbps)THE PRIME Z790-P offers a total of three M.2 slots that support data transfer speeds of up to 64 Gbps via PCIe® 4.0, enabling faster boot and load times for operating systems and applications.LANguardAsus LANguard is a hardware-level network protection feature that integrates advanced signal coupling technology and high-quality surface-mounted anti-EMI capacitors to improve throughput and ensure a more reliable connection.INDIVIDUALIZATION The PRIME Z790-P motherboard adds the fine details that enhance every experience, from exclusive codecs that deliver flawless audio quality to intuitive RGB lighting controls that let you customize your system to create a unique personal look.Excellent audioCombined onboard functions provide first-class soundaudio shieldingIt can operate headphones with high impedance without dropping high or low frequencies.Dedicated audio PCB layersSeparate layers for the left and right tracks ensure that both channels deliver the same quality.Premium audio capacitorsOffers a warm, natural and realistic sound with extraordinary clarity and fidelity.Aura SyncOutshine the CompetitionA well-tuned enthusiast system deserves a suitable aesthetic. Asus aura offers full RGB lighting control with a variety of presets for the built-in RGB LEDs as well as for strips and devices connected to the onboard RGB headers - all of which can be synchronized with a constantly growing portfolio of Aura-enabled hardware.Addressable Gen 2 RGB connectionThree addressable Gen 2 RGB headers can detect the number of LEDs on second-generation addressable RGB devices, allowing the software to automatically tune light effects to specific devices. The new headers are also backwards compatible with existing Aura RGB devices.Armoury CratWithin a single intuitive user interface, the Armoury Crate offers easily customizable Aura Sync RGB settings for any compatible device in your arsenal as well as controls for a constantly growing family of ASUS products, including keyboard and mouse settings. Armoury Crate also integrates a product registration and newsfeed so you don't miss updates that are of interest to the ASUS community.Q-LED CoreThe Q-LED CORE indicator generates light patterns during power-on self-test (POST) that can help users troubleshoot problems.SafeSlot Core+PCIe® 5.0 is 2x faster than PCIe® 4.0. That's why we have adapted our SMT manufacturing process for the faster SafeSlot Core+ to ensure the highest data speeds. SafeSlot Core+ is a reinforced metal casing that is added to a PCIe slot to permanently install a card.
This text is machine translated.