Asus prime Z790-P WIFI, an Intel Z790 LGA 1700 ATX motherboard with PCIe® 5.0, three M.2 slots, 14+1 DrMOS, DDR5, Intel WIFI 6, Realtek 2.5 GB LAN, HDMI®, DP, USB 3.2 Gen 2x2 Type-C®, Front USB 3.2 Gen 2 Type-C®, Thunderbolt™ (USB4®) support, Aura SyncPRIME Z790-P WLANZ790-P WI-FIThe Asus PRIME series boards have been developed by experts to meet the full potential of the 13 Intel® Core™ processors. Use the Internet. With a robust power supply, comprehensive cooling solutions and intelligent tuning options, THE PRIME Z790-P WIFI offers users and PC-DIY builders a range of performance enhancements via intuitive software and firmware functions.FLEXIBILITYExtensive control options form the basis of the Asus PRIME series. THE PRIME Z790-P WIFI motherboard offers flexible tools that can help you optimize every aspect of your system to perfectly match your way of working and maximize productivity.Intelligent controlAsus intelligent control makes your PC intelligent. Not only does it handle complex tuning and dynamic optimization of key aspects of your system, it also offers intelligently simplified options for newcomers to PCs and more comprehensive capabilities for experienced veterans.All-round energy efficiencyThe power-saving feature includes several settings that help you optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.COOLINGThe PRIME Z790-P WIFI motherboard features multiple onboard heat sinks and a series of hybrid fan headers to ensure that your system stays cool and stable even under heavy loads.M.2 Heat sinkAn M.2 heat sink takes care of the two M.2 slots and prevents the throttling, which can occur with M.2-SSDs during longer data transfers.VRM heat sinks and heat conductive padsThe large surface of the massive heat sink covers the VRMS and coils in order to improve the heat dissipation. Together with specially developed heat conductive pads, they improve the heat transfer from MOSFETs and coils for better cooling performance.Multiple temperature sourcesEach connection can be dynamically assigned to one of three temperature sensors. With Fan Xpert 4, you can map the temperature of the supported ASUS graphics cards to optimize the cooling for GPU-intensive and CPU-intensive tasks.Intelligent protectionA special integrated circuit protects each fan connector from overheating and overcurrent.PERFORMANCEThe PRIME Z790-P WIFI motherboard is designed to meet the high core numbers and bandwidth requirements of the 13 Intel® Core™ processors. Generation. The Asus Z790 motherboard offers all the basics for increasing the daily productivity. Your system is ready for use with stable performance, intuitive cooling and flexible data transfer options.Robust Power designStable power is important to get the last bit of performance from Intel processors. THE PRIME Z790-P WIFI is designed to meet the requirements of these high-core CPUs.ProCool connectionsProprietary connectors complement the motherboard's connection to the power supply with 4 + 8-pin connectors that direct 12 volts of power to the processors. Each socket is fitted with massive contacts, which can handle higher currents than sockets with hollow contacts.Excellent audioCombined onboard functions provide first-class soundIntelligent design and high-quality hardware provide an audio quality, which you have never experienced before.Audio shieldingThe audio shielding provides a precise analogue/digital separation and a strongly reduced multilateral interference.Dedicated audio PCB layersSeparate layers for the left and right tracks ensure that both channels deliver the same quality.Premium audio capacitorsOffers a warm, natural and realistic sound with extraordinary clarity and fidelity.
This text is machine translated.