Micro-ATX A520 business board with improved security, reliability and manageability ProAsus Pro business boards provide advanced capabilities for smooth IT operations, including comprehensive 24x7 system protection, stability and reliability, and an improved management suite for easier customization. As the world's largest and best-known motherboard brand, Asus offers world-class customer service and guaranteed long-term availability to maximize your investment across the entire product lifecycle and deliver a high-quality, TCO-optimized solution for your business computing needs.Asus corporate stable modelAsus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. Asus provides up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle to allow your organization to prepare for product transitions. Each Asus CSM board comes with Asus Control Center Express – server-quality IT management software.Asus control center ExpressAsus Control Center Express is an integrated IT monitoring and management software designed to accelerate deployment, simplify IT operations, and improve productivity through comprehensive control and user-friendly features. Asus Control Center Express is compatible with over 100 ASUS motherboards and offers a high-quality, TCO-optimized solution for your business requirements.Optimize IT endpoint managementDesigned to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory in multiple locations.Automate IT maintenanceAllows IT staff to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at a time when they are not needed to improve system stability and IT operational flexibility.Secure management of all terminalsSecure management of endpoint configuration, access to portable storage media, and PC software applications through the ability to create grouping rules for individual devices.* Asus Control Center Express is only available for CSM boards. For more information, please contact your local sales representative.Internationally certified Business mainboardAsus business boards have proven themselves in companies and are characterized by quality that exceeds industry standards. The Asus business boards certified by several international safety and environmental organizations offer a safe and sustainable solution and are thus the ideal choice for your company.Asus SHIELDIncreases system security from bottom to topAsus Self-Recovery BIOSASUS-exclusive BIOS protection technology automatically restores the system BIOS to HER in the event of an update error and prevents the hardware from being replaced or reinstalled.Trusted Platform ModuleHardware-based security provides better data protection, improves network security, protects digital identities, and ensures the integrity of the platform.Asus secure boatThe Asus business board is set to verify the firmware and signature of each boot software.Certified according to NIST SP 800-147The Asus business board is certified according to the national computer safety standards.Asus Self-Recovery BIOSWith Asus Self-Recovery BIOSThe user only needs one step to restore the last BIOS update.Advantages- Ensures secure BIOS updates- Reduces maintenance frequency and costs- Requires no additional software- Automatic detection and recovery of update errorsStandard procedures for restoring BIOS updates in the event of a crashThe user must reinstall the BIOS update in four steps:Asus RELIANTEnsures consistent performance with the best components and rigorous reliability testsAsus solution for troubleshootingThe Asus debug header is a 10-1-pin low-pin count (LPC) header for connecting debug cards for faster and more efficient motherboard troubleshooting. When a Asus debug card is connected, administrators can view error and debug codes on the integrated LCD display and get a better picture of initialization and recovery processes. Asus business boards provide a complete solution for troubleshooting and make mass production faster and more cost-effective.* The LPC debug card is sold separately.* Specifications and features vary by model, and all images are illustrative. See the Specifications pages and the Gallery for details.24/7 reliability testOptimized for operation around the clock, the motherboard has been tested at temperatures up to 45°C and relative humidity up to 80% to ensure that it can cope with different temperature and humidity values at different locations.Anti-humidity coatingProtection against moisture and corrosionAn innovative moisture resistant coating protects the mainboard in humid environments such as factories, libraries, data centers and internet cafes. It also minimizes internal corrosion by preventing moisture adhesion and migration, thereby extending the life of the mainboard.Anti-sulfur resistorsTo ensure long-term reliability, the Asus business board is equipped with anti-sulfur resistors. The resistors offer excellent sulfuric resistance, as they consist of a high-quality ceramic body (aluminum oxide). With anti-sulfur resistors, the Asus business mainboard can also be operated in harsh environments.LANguardImproved throughput. 2.5X higher voltage tolerance.Asus LANguard is a hardware-level network protection that uses signal coupling technology and high-quality surface-mounted anti-EMI capacitors to provide a more reliable connection and better throughput, as well as electrostatically protected and surge protected components for greater tolerance to static electricity and improved protection against overvoltages.Overvoltage protectionFirst-class design to protect the circuitsAn exclusive circuit design with built-in voltage regulators to protect chipsets, connections and audio codecs from damage caused by unexpectedly high voltages from unstable or low-quality power supplies.* Specifications and features vary by model, and all images are illustrative. See the Specifications pages and the Gallery for details.Stainless steel connector cover3-fold corrosion resistance for longer durabilityCorrosion-resistant stainless steel back I/O panels connected to chrome oxide have three times longer life than conventional panels.ESD GuardsProtection against electrostatic dischargeAsus ESD guards prevent damage from electrostatic discharge of up to +/- 10 kV for air discharge and +/-15 kV for contact discharge and are arranged in an active protective circuit design, which extends the life of the components.Asus MANAGEMENT SUITEMakes customization and management of efficientevent logsA built-in event log makes troubleshooting easier by recording useful system information.BIOS updatesUpdate status, last version, and update timeAC power lossUnusual power failure eventsRTC resetTime when the Real Time Clock (RTC) is resetInterference in the caseRecording when the casing is openedHardware changesChanges to CPU, memory, or hard drivesHardware statusUSB over current, CPU over temperature and CPU over-voltage eventsRemote IT managementThe built-in SMBUS connector* allows connection to a DASH LAN card for remote IT management. DASH is a system hardware for desktop and mobile architectures that can be used to manage the motherboard over the network.* Asus DASH LAN card sold separately. For more information, please contact your local ASUS sales representative.Asus commercial BIOS kitAsus knows how important a custom product is for users. Experience the brand new Commercial BIOS Kit for partial BIOS update solutions!BIOS value edit toolAdjust BIOS options.BIOS boot logo toolTag your builds with an individual boot logo.OEM Activation (OA) toolsAdd or remove the OEM activation key.Desktop Management Interface (DMI)Easily add customer information, such as the company name, to the BIOS.Simple assemblybox headerAll USB multi-pin connectors are in box form, WAS allows quick installation of the connectors and prevents damage to the pins.Firmly positioned plug connectorsThe position of the connectors on the Asus business boards remains consistent across all product generations, protecting training, manufacturing, and investment in supporting hardware.* Specifications and features vary by model, and all images are illustrative. See the Specifications pages and the Gallery for details.
This text is machine translated.