
Asus PRO A620M-C-CSM Motherboard
Highlights & Details
- AMD AM5 socket: Ready for AMD Ryzen 7000 series desktop processors
- Asus CSM program: Stable motherboard supply, end-of-life messages and IT software for business boards
- Asus Control Center Express: Integrated IT monitoring and management software that simplifies enterprise-level system management
- Improved system security: A self-healing BIOS
- This text is machine translated.
Technical specifications
- Expansion slots: 1 x CPU, 2 x DIMM 288-pin, 1 x PCIe 4.0 x16, 2 x PCIe 3.0 x1, 1 x PCI, 2 x M.2 socket (2242/2260/2280 M.2 slot with key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10, PCIe 4.0 ports 2 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 x HDMI, 1 x DisplayPort, 1 x VGA, 1 x DVI-D, 1 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen 2, 3 x USB 3.2 Gen 1, 1 x USB 2.0, LAN (Gigabit Ethernet), 1 x PS/2 keyboard/mouse, 1 x serial, 1 x microphone – mini jack plug, 1 x audio line out – mini jack plug, 1 x audio line in – mini jack plug
- Internal interfaces: 2 x USB 3.2 Gen 1 - multi-pin connector, 4 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector, 1 x loudspeaker - multi-pin connector, 1 x SPI - multi-pin connector, 1 x serial - pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Trusted platform module (TPM), Asus Q-design, ESD guards, Q-DIMM, Asus EZ DIY, Q-slot, preboot execution environment (PXE), Asus stainless steel back I/O, overcurrent protection, LANguard, overvoltage protection, anti-sulfur design, Asus self-recovery BIOS, Asus event log, Asus commercial BIOS kit, Asus OptiMem II, Q-LED core, moisture-proof coating
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Serie, Maximum TDP 120 Watt)
- RAM type
DDR5 RAM
- Clock speed
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
Show more
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
DisplayPort
VGA
DVI
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
PS/2
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of PCI ports
1 x
- No. of USB 2.0 ports
7 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- No. of serial ports
2 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045498 Asus PRO A620M-C-CSM Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B650
Description
Features
- Consistent and reliable performance: High quality components and rigorous testing for long life in harsh environments
- Efficient management and customization: An event log and a commercial BIOS kit for easy maintenance
- Better serviceability: Q-LED Core Diagnostic Display and COM Debug Header to facilitate construction and support processes
- Ultra-fast connectivity: DDR5, two M.2 PCIe 4.0 slots, rear USB 3.2 Gen 2Type-C and front USB 3.2 Gen 1 port
Scope of delivery
- IO shielding
- 2 x M.2 anchor
- Asus control center express license key card
- 2 x Serial ATA cable

