
Asus PRO A620M-DASH-CSM Motherboard
Highlights & Details
- AMD socket: Ready for AMD Ryzen™ 7000 series desktop processors
- Asus CSM Program: A stable board supply, end-of-life notifications, and the Asus Control Center Express IT software for business boards
- Remote IT Management DASH hardware ready for DASH-enabled software
- Improved system security: A self-healing BIOS
- Consistent and reliable performance: High quality components and rigorous testing for long life in harsh environments
- Efficient management and customization: An event log and a commercial BIOS kit for easy maintenance
- Better serviceability: Q-LED Core Diagnostic Display and COM Debug Header to facilitate construction and support processes
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Realtek RTL8111EPV Network Controller
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- RAID features: AMD RAID Xpert2 technology
- External Interfaces: 1 x HDMI; 1 x VGA; 4 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x LAN (Gigabit Ethernet); 1 x Audio Line Out – Mini Jack Plug; 1 x Microphone – Mini Jack Plug; 1 x Audio Line In – Mini Jack Plug; 1 x PS/2 Keyboard/Mouse
- Internal interfaces: 4 x USB 2.0 - Multi-pin connector; 2 x USB 3.2 Gen 1 - Multi-pin connector; 1 x serial - Multi-pin connector; 1 x audio - Multi-pin connector; 1 x speaker - Multi-pin connector; 1 x SPDIF-output - Multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, Q-DIMM, Q-slot, audio jack recognition technology, Preboot execution environment (PXE), over current protection, LANguard, Asus self-recovery BIOS, Asus event log, compatible with Windows 11, Q-LED core, moisture-proof coating
- Product type
Motherboard
- Chipset
AMD® A620
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
Show more
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
PS/2
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
6 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045524 Asus PRO A620M-DASH-CSM Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620
Description
Scope of delivery
- I/O-shielding
- ACC Express activation key card
- M.2 Screw package
- 2 x Serial ATA cable




