Asus Pro business boards provide advanced capabilities for smooth IT operations, including comprehensive 24x7 system protection, stability and reliability, and an improved management suite for easier customization. As the world's largest and best-known motherboard brand, Asus offers world-class customer service and guaranteed long-term availability to maximize your investment across the entire product lifecycle and deliver a high-quality, TCO-optimized solution for your business computing needs.Asus corporate stable modelAsus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. We offer up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle, so your company has time to prepare for product transitions. Each Asus CSM board comes with Asus Control Center Express - server-quality IT management software.Asus control center ExpressAsus Control Center Express is a real-time enterprise IT monitoring and management tool that improves productivity and increases security by preventing unauthorized access and data leakage. The intuitive dashboard enables simple real-time hardware and software management in your company. When you purchase a Pro Board, you get a copy of Control Center Express worth 60 USDOptimize IT endpoint managementDesigned to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory in multiple locationsAutomate IT maintenanceAllows IT staff to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at a time when they are not needed to improve system stability and IT operational flexibilitySecure management of all terminalsSecure management of endpoint configuration, access to portable storage media, and PC software applications through the ability to create grouping rules for individual devices* Asus Control Center Express is only available for CSM boards. For more information, please contact your local sales representative.PCIe 4.0This business board is designed specifically for the 12 Intel® Core™ processor. Generation and provides PCIe® 4.0 connectivity for storage devices and graphics cards. A wide range of bandwidth and super-fast transfer speeds enable you to create feature-rich builds that deliver optimum performance wherever you need them.Asus SHIELDIncreases system security from bottom to topAsus self-recovery BIOSASUS-exclusive BIOS protection technology automatically restores the system BIOS to HER in the event of an update error and prevents the hardware from being replaced or reinstalled.LEARN MORETrusted Platform ModuleHardware-based security provides better data protection, improves network security, protects digital identities, and ensures the integrity of the platform.Certified according to NIST SP 800-147The Asus business board is certified according to the national computer safety standards.Asus secure boatThe Asus business board is set to verify the firmware and signature of each boot software.Asus self-recovery BIOSWith Asus self-recovery BIOSThe user simply needs to restart the system and the Asus self-recovering BIOS restores the last BIOS update HER.Asus RELIANTEnsures consistent performance with the best components and rigorous reliability testsAnti-humidity coatingProtection against moisture and corrosionAn innovative moisture resistant coating protects the mainboard in humid environments such as factories, libraries, data centers and internet cafes. It also minimizes internal corrosion by preventing moisture adhesion and migration, thereby extending the life of the mainboardAnti-sulfur resistorsTo ensure long-term reliability, the Asus business board is equipped with anti-sulfur resistors. The resistors offer excellent sulfuric resistance, as they consist of a high-quality ceramic body (aluminum oxide). With anti-sulfur resistors, the Asus business mainboard can also be operated in harsh environmentsBack I/O made of stainless steel3-fold corrosion resistance for longer durabilityCorrosion-resistant stainless steel back I/O panels connected to chrome oxide have three times longer life than conventional panelsOvervoltage protectionFirst-class design to protect the circuitsAn exclusive circuit design with built-in voltage regulators to protect chipsets, connections and audio codecs from damage caused by unexpectedly high voltages from unstable or low-quality power suppliesESD GuardsProtection against electrostatic dischargeAsus ESD guards prevent damage from electrostatic discharge of up to +/- 10 kV for air discharge and +/-15 kV for contact discharge and are arranged in an active protective circuit design, which extends the life of the components.LANguardImproved throughput. 2.5X higher voltage tolerance.Asus LANguard is a hardware-level network protection that uses signal coupling technology and high-quality surface-mounted anti-EMI capacitors to provide a more reliable connection and better throughput, as well as electrostatically protected and surge protected components for greater tolerance to static electricity and improved protection against overvoltages.24/7 reliability testOptimized for operation around the clock, the motherboard has been tested at temperatures up to 45°C and relative humidity up to 80% to ensure that it can cope with different temperature and humidity values at different locationsAsus commercial BIOS kitAsus knows how important a custom product is for users. Experience the brand new Commercial BIOS Kit for partial BIOS update solutions!Remote IT managementThe built-in SMBUS connector* allows connection to a DASH LAN card for remote IT management. DASH is a system hardware for desktop and mobile architectures that can be used to manage the motherboard over the networkAsus EASE OF MAINTENANCESimplifies the installation process and enables efficient troubleshootingQ-LED coreThe Q-LED CORE indicator generates light patterns on the Power LED during Power-On Self-Test (POST) that can help the user troubleshoot problems.Asus COM debug headerThis 6-1-pin COM debug header enables faster and more efficient motherboard troubleshooting. IT administrators can view error and debug codes to get a better picture of initialization and recovery processes when they connect to a debug card**Third-party debug card is sold separately.Box headerAll USB multi-pin connectors are in box form, WAS allows quick installation of the connectors and prevents damage to the pins.Firmly positioned plug connectorsThe position of the connectors on the Asus business boards remains consistent across all product generations, protecting training, manufacturing, and investment in supporting hardware.
This text is machine translated.