
Asus PRO H610T-CSM Motherboard
Highlights & Details
- Intel LGA 1700 socket: Ready for Intel processors of the 12. And 13. Generation
- Asus CSM Program: A stable supply security for motherboards, end-of-life notifications and IT software for business boards
- Asus Control Center Express: Integrated IT monitoring and management software that simplifies enterprise-level system management
- Improved system security: A self-restoring BIOS and a TPM to protect the PC
- Consistent and reliable performance: High quality components and rigorous testing to ensure durability in harsh environments
- Efficient management and customization: An event log and a commercial BIOS kit for easy maintenance
- Better serviceability: Q-LED diagnostic display and COM debug header to simplify construction and support processes
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x SO-DIMM 260-pin; 1 x M.2 socket (2230 M.2 Key E slot); 1 x M.2 socket (for WLAN module)
- Memory interfaces: SATA-600 ports: 2 x 7-pin Serial ATA; SATA-600 / PCIe 4.0 ports: 1 x M.2
- External Interfaces: 1 x HDMI; 1 x DisplayPort; 2 x USB 3.2 Gen 2; 2 x USB 2.0; 1 x Audio Line Out – Mini Jack Plug; 1 x Microphone – Mini Jack Plug; 1 x LAN (Gigabit Ethernet)
- Internal interfaces: 5 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x audio - multi-pin connector; 1 x serial - pin connector; 1 x loudspeaker - multi-pin connector; 1 x LVDS - pin connector; 1 x SPI - pin connector
- Power Connections: 2-pin power connector, CD power input
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Q-LED, Intel turbo boost technology 2.0, preboot execution environment (PXE), LANguard, Intel turbo boost technology 3.0
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Mini-ITX
- Processor/type
unterstützt 12. und 13. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Audio line in
Audio line out
Microphone (3.5 mm jack)
Gigabit LAN (1 Gbps)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of USB 2.0 ports
7 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045523 Asus PRO H610T-CSM Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset Intel® H610
Description
Scope of delivery
- ACC Express activation key card
- 2 x I/O-shielding
- 2 x Serial ATA cable
- 1 x serial ATA power cable




