
Asus PRO WS TRX50-SAGE WIFI Motherboard
Highlights & Details
- AMD STR5 socket supports up to 96-core CPUs: Ready for AMD Ryzen™ Threadripper™ PRO 7000 WX series processors and AMD Ryzen Threadripper 7000 series processors
- CPU and Memory Overclocking: Support for up to 1TB ECC R-DIMM DDR5 memory modules (1DPC)
- Robust power and cooling design: 36 Power Stages with two 8-pin power ports for the CPU, massive VRM cooling, chipset and M.2 heat sinks, and M.2 thermal pad
- Ultra-fast connectivity: Three PCIe® 5.0 x16 slots, 10 GB & 2.5 GB LAN ports, three M.2 slots, front and rear USB 20Gbps type C® and SlimSAS support
- Server-quality IPMI remote management: Hardware and software support for Asus IPMI expansion cards and Asus control center express software for real-time monitoring and management
- Reliable stability: Validated for full compatibility with the latest technologies, a comprehensive QVL list and tested for 24/7 operation
Technical specifications
- Supported RAM Health Check: ECC
- RAM - Registered or buffered: Registered
- RAM features: Four DDR channels
- Audio type: HD audio
- Audio Codec: Realtek ALC1220P
- Audio-compatibility: High-definition audio
- Network controller: Marvell AQtion / Intel I226-LM
- Network interfaces: 10 Gigabit Ethernet, 2.5 Gigabit Ethernet, 802.11a/b/g/n/ac/ax/be (Wi-Fi 7), Bluetooth 5.4
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 5.0 x16 (8x mode); 2 x PCIe 5.0 x16; 1 x PCIe 4.0 x16 (x4 mode); 1 x PCIe 4.0 x16; 2 x M.2 socket (2242/2260/2280 M.2 slot with key M); 1 x M.2 socket (2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 5.0 ports: 2 x M.2 - RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 4.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 4.0 port points 1 x SlimSAS
- External interfaces: 6 x USB 3.2 Gen 2; 1 x USB-C 3.2 Gen2; 2 x USB 2.0; 2 x Antenna; 1 x LAN (10Gigabit Ethernet); LAN (2.5Gigabit Ethernet); 1 x Microphone - Mini jack plug; 1 x Audio Line Out - Mini jack plug; 1 x SPDIF output
- Internal interfaces: 1 x USB-C 3.2 Gen 2x2 - pin strip; 2 x USB 3.2 Gen 1 - pin strip; 4 x USB 2.0 - pin strip; 1 x serial - pin strip; 1 x Thunderbolt - pin strip; 1 x audio - pin strip; 1 x SPI - pin header
- Power connections: 2x 8-pin ATX12V connectors, 6-pin PCI Express power supply connector, 2 main power connectors, 24-pin, 8-pin PCI Express power supply connector
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Asus Q design, Q-DIMM, Asus EZ DIY, Q-LED, Q-slot, Crash-free BIOS 3, Q-code, Preboot Execution Environment (PXE), Transparent CMOS button, overcurrent protection, Asus SafeSlot, Asus SafeDIMM, M.2 Heat sink, Water Pump Header, Pre-assembled I/O shield, ProCool II Power connector, FlexKey key, Asus ProCool II, M.2 Q-Latch, BIOS Flashback button, BIOS Flashback LED, VRM heat sink with fan, Q-Connector
- Product type
Motherboard
- Chipset
AMD® TRX50
#####AMD sTR5
- Form factor
SSI CEB
- Processor/type
unterstützt Ryzen Threadripper PRO 7000WX Series/ 7000 Series
- RAM type
DDR5 RAM
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (10 Gbps)
Gigabit LAN (1/2.5 Gbps)
Microphone (3.5 mm jack)
Audio line out
S/PDIF
Thunderbolt
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
3 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
6 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
3 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045583 Asus PRO WS TRX50-SAGE WIFI Motherboard PC base #####AMD sTR5 Form factor (details) SSI CEB Motherboard chipset AMD® TRX
Description
A DREAM WORKSTATION
The Pro WS TRX50-SAGE WIFI motherboard offers first-class speed, compatibility and stability tailored to content creation, software development, machine learning and more. Thirty-six Power stages drive AMD Ryzen Threadripper™ PRO 7000 WX series and AMD Ryzen Threadripper™ 7000 series processors with up to 96 cores, while supporting up to 1 TB R-DIMM DDR5 modules, delivering the performance potential professionals need for the most modern applications.
With built-in PCIe® power connectors that provide additional support for multiple graphics cards, active cooling and heat pipes on the VRM heat sinks, WiFi 7, USB 20Gbps connection, SlimSAS and IMPI support, the Pro WS TRX50-SAGE WIFI is equipped for a variety of scenarios and industries.
READY FOR CPU AND MEMORY OVERCLOCKING
For AMD TR5 series workstations and high-end desktop models (HEDT), AMD offers options for overclocking CPU and DRAM. In order to fully utilize the performance of these processors, Asus has integrated an innovative dual power supply design on the Pro WS TRX50-SAGE WIFI board. Together with the robust power supply and the advanced cooling modules this board has a remarkable stability while overclocking. Hardware-switch and optimized BIOS-options on the mainboard offer over-clocking enthusiasts more comfort, when they exhaust their systems till the limits. You can further increase your storage performance by enabling EXPO settings. The comprehensive synergy of EXPO and ECC R-DIMM also combines exceptional performance with outstanding stability, setting a new standard for workstation and high-end desktop computing.
Power stages in the VRM area
The Pro WS TRX50-SAGE WIFI power controller module consists of (18*2)+3+4+4 Power Stages and provides the performance and efficiency required by the latest AMD Ryzen™ processors, as well as stability for extreme overclocking.
This text is machine translated.
Scope of delivery
- Thermistor cable
- Q connector
- M.2 Q latch
- 2 x M.2 rubber spacer
- ACC Express activation key card
- Asus 2x2 Dual band wireless antenna, movable
- Adapter cable 8-pin CPU on 8-pin PCIe
- 2 x Serial ATA cable





