
Asus PRO WS W680M-ACE SE Motherboard
Highlights & Details
- Intel LGA 1700 socket: Ready for the Intel core processors of the 13. & 12 Generation
- Improved power supply: DrMOS, ProCool connection, alloy coils and durable capacitors for a stable power supply
- Next-generation connectivity: PCIe 5.0 Safeslot, 2 x M.2 PCIe 4.0, SlimSAS, Dual Intel 2.5Gb Ethernet, front panel USB 3.2 Gen 2×2 Type-C, TPM header
- Server-quality IPMI remote management – hardware and software layer with a dedicated LAN port connection to the AST2600 BMC controller and real-time monitoring and management software – Asus control center express
- Comprehensive cooling: VRM heat sink, M.2 heat sink, hybrid fan header and Fan Xpert 4
- Reliable stability: Highly compatible with the latest technologies, with a comprehensive QVL list and tested for 24/7 operation, validated for full compatibility
- This text is machine translated.
Technical specifications
- Supported RAM integrity check: Non-ECC, ECC, on-the-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Graphics controller ASPEED AST2600
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet (management port), 2 x 2.5 Gigabit Ethernet
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 5.0 x16; 1 x PCIe 4.0 x4; 1 x PCIe 3.0 x1; 2 x M.2 socket (2242/2260/2280 M.2 slot with key M)
- SATA-600/PCIe 4.0 ports: 1 x SlimSAS; SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 4.0 ports: 2 x M.2
- RAID features: Intel Rapid storage technology
- External interfaces: 1 x DisplayPort; 1 x HDMI; 1 x VGA; 1 x USB-C 3.2 Gen 2; 4 x USB 3.2 Gen 2; 1 x USB 3.2 Gen 1; 1 x LAN (Gigabit Ethernet); 2 x LAN (2.5Gigabit Ethernet); 1 x audio line out – mini jack plug; 1 x microphone – mini jack plug; 1 x audio line in – mini jack plug
- Internal interfaces: 1 x USB-C 3.2 Gen 2x2 - pin strip; 2 x USB 3.2 Gen 1 - pin strip; 4 x USB 2.0 - pin strip; 1 x serial - pin strip; 1 x audio - pin strip; 1 x SPI pin strip
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS features: Asus EZ Flash, UEFI BIOS
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Hardware features: Jack retasking, Asus Q design, ESD guards, Q-DIMM, Asus EZ DIY, Q-LED, Q-slot, crash-free BIOS 3, Asus Q-connector, audio jack-recognition technology, Asus DIGI+ VRM, Q-code, preboot execution environment (PXE), Asus stainless steel back I/O, anti-pop function, LANguard, surge protection, Asus safe slot, Asus 5X Protection III, M.2 heat sink, Water Pump Header, BMC REMOTE MANAGEMENT, Asus OptiMem II, DIY Friendly Design, M.2 Q-Latch, compatible with Windows 11, lever protection for CPU sockets, VRM heat sink design, BIOS Flashback button, BIOS Flashback LED
- Product type
Motherboard
- Chipset
Intel® W680
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core der 13. und 12. Generation
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
- RAM / Max. upgrade
192 GB
- Interfaces
DisplayPort
HDMI™
VGA
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
RJ45 management port
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
3 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045522 Asus PRO WS W680M-ACE SE Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® W680
Description
Scope of delivery
- I/O-shielding
- Q connector
- M.2 rubber pack
- ACC Express activation key card
- 2 x M.2 SSD screw set
- 2 x Serial ATA cable


