
Highlights & Details
Asus PRO WS Z890-ACE SE Motherboard
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel LGA1851 Socket: Ready for Intel® Core™ Ultra 9, 7 and 5 desktop processors
- Robust performance: 16+2+1+2 staggered power stages, ProCool II power connector, high-quality alloy reactors and long-life capacitors
- Future-proof connectivity: Thunderbolt™ 4, 10Gb & 2.5Gb Ethernet, two PCIe® 5.0 PCIe slots with full support for Next-Gen graphics cards, one PCIe 5.0 M.2 and three PCIe 4.0 M.2 slots, and one USB 20Gbps front panel header
- Exclusive AI and over-clocking technologies: AI Overclocking, AI Cooling II, AI Advisor and NPU Boost
- DIY-friendly design: PCIe Slot Q-Release Slim with SafeSlot, M.2 Q-Latch, BIOS Flashback™, Q-Connector
- Server-level IPMI remote management and integrated BMC: Hardware and software-level management with a dedicated LAN port connected to an integrated AST2600 BMC controller, and Asus control center express software for real-time monitoring and management
Technical specifications
- Product color: Black
- Number of HDMI connections: 1
- Depth: 244 mm
- Cooling: Passive
- LGA 1851 (socket V1)
- Compatible processors: Intel core ultra (series 2)
- Supported memory: DDR5 SDRAM
- Number of memory slots: 4
- RAM maximum: 256 GB
- RAM type DIMM
- Memory channels: Two-channel
- ECC compatibility: Non-ECC
- Supported memory clock rate (max.): 9066 MHz
- Unbuffered memory: Yes
- Width 305 mm
- Wi-Fi: No.
- Ethernet/LAN: Yes
- Ethernet interfaces Type: 2.5 Gigabit Ethernet, 10 Gigabit Ethernet, Gigabit Ethernet
- Number of USB 2.0 ports 2
- USB 3.2 Gen 1 (3.1 Gen 1) Connections 1
- SATA III connections 4
- USB 3.2 Gen 2×2 connections 1
- Audio connection: Yes
- Front Panel audio connector: Yes
- ATX power plug (24-pin): Yes
- CPU fan connector: Yes
- Number of CPU fan ports: 1
- Number of chassis fan connectors: 5
- Chassis intrusion connector: Yes
- EPS Power Connector (8-pin): Yes
- Number of EPS power connections (4-pin): 2
- Number of COM plugs: 1
- Thunderbolt multi-pin connectors 1
- Integrated SAS ports: 1
- Number of water pump connections: 1
- Number of temperature sensor headers: 1
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 6
- Number of Ethernet LAN connections (RJ-45): 3
- USB 3.2 Gen 2×2 type C number of connections: 1
- Headphone outputs: 1
- Line-in: Yes
- Quantity of Thunderbolt ports: 1
- Supported drive interfaces: M.2, PCI Express 5.0, SATA III.
- Supported drives: HDD & SSD
- Maximum number of HDD supported: 4
- Number of supported storage drives: 8
- RAID support: Yes
- RAID levels 0, 1, 5, 10
- Supplied cable SATA
- PCI Express x16 slots (Gen 4.x): 1
- PCI Express x16 slots (Gen 5.x): 2
- Number of M.2 (M) slots: 4
- BIOS TYPE UEFI AMI
- BIOS memory size: 256 Mbit
- Motherboard form factor ATX
- Motherboard Chipset family: Intel
- Intel Z890 motherboard chipset
- Audio channels: 7.1 channels
- Audio chip: Realtek ALC1220P
- Supports Windows operating systems: Windows 10 x64, Windows 11
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- Processor/type
Intel Core Ultra (Series 2)
- RAM type
DDR5 RAM
- Clock speed
9066 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
RJ45
Headphone input
Audio line in
Thunderbolt
- No. of DDR5 slots
4 x
- No. of LAN ports
3 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
6 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- Factory colour
Black
- Depth
244 mm
- Height
100 mm
- Width
305 mm
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- Cooling
Passive
- 10/100/1000 Mbps ports
3 x
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- Integrated SAS ports
1
- BIOS memory size
256 Mbit
- Line-in
yes
- Ethernet LAN
yes
- Audio connector
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Thunderbolt headers
1
- Headphone outputs
1
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- Supported memory clock speed (max)
9066 MHz
- USB 3.2 Gen 2x2 connectors
1
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.43 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
1
- Unbuffered memory
yes
- Clear CMOS button
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394723 Asus PRO WS Z890-ACE SE Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













