
Asus PROART B760-CREATOR WIFI Motherboard
Highlights & Details
- Intel® LGA 1700 Socket: Ready for Intel Core™ 13 processors. & 12 Generation
- Full connectivity: WiFi 6, 2.5 GB & 1 GB onboard Ethernet, three M.2 slots, Thunderbolt™ header support and USB 3.2 Gen 2×2 front Type C® port with 60W Quick Charge 4+
- Next-generation performance: 12+1 Power Stages with a rated power of 50 amps, PCIe® 5.0 ready
- Optimised cooling design: Enlarged VRM heat sinks, aluminum M.2 heat sinks, six 4-pin PWM fan strips and an AIO pump strip
- ProArt offers you more: Two-way AI noise suppression for clear online communication and ProArt Creator Hub with CreationFirst for the control panel from a single source
- Advanced security features: USB port restriction, software blacklisting, and Windows registry protection via Asus Control Center Express
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: Non-ECC
- Registered or buffered: Unbuffered
- Special features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Audio type: HD audio (8-channel)
- Audio-compatibility: High-definition audio
- Network interfaces: Gigabit Ethernet, 2.5 Gigabit Ethernet, 802.11a/b/g/n/ac/ax, Bluetooth 5.2
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 5.0 x16, 1 x PCIe 4.0 x16 (x4 mode), 1 x PCIe 3.0 x1, 3 x M.2 socket (2242/2260/2280/22110 M.2 slot with key M), 1 x M.2 socket (Key E)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 4.0 ports 2 x M.2, PCIe 3.0 ports: 1 x M.2
- RAID features: Intel Rapid storage technology
- External interfaces: 1 x HDMI, 1 x DisplayPort, 1 x USB-C 3.2 Gen 2, 4 x USB 3.2 Gen 1, 4 x USB 2.0, 1 x LAN (Gigabit Ethernet), 1 x LAN (2.5Gigabit Ethernet), 1 x Audio Line-In - Mini jack plug, 1 x Microphone - Mini jack plug, 1 x Audio Line-Out (middle/subwoofer) - Mini jack plug, 1 x Audio Line-Out (front surround) - Mini jack plug, 1 x Audio Line-Out (rear) - Mini jack plug, 1 x SPDIF-output
- Internal interfaces: 4 x USB 2.0 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 1 x USB-C Gen 2x2 - pin-pin connector, 1 x audio - pin-header, 1 x SPI - multi-pin connector, 1 x Thunderbolt - pin connector, 1 x serial - pin-header
- Power connections: ATX12V plug, 4 pin, main power connector, 24 pin, ATX12V plug, 8-pin
- BIOS Features UEFI BIOS, Asus EZ Flash 3
- Sleep / Wake -up: Wake-On-LAN (WOL), Wake On PME
- Asus Q design, ESD guards, Q-DIMM, Asus EZ DIY, Q-LED, Q-slot, crash-free BIOS 3, Asus Q-connector, Asus DIGI+ VRM, improved DRAM-overload protection Asus, Preboot execution environment (PXE), Asus stainless steel back I/O, LANguard, Asus surge protection, Asus crystal sound 3, Asus SafeSlot, Asus ProCool, water pump header, pre-mounted I/O shield, Asus aura sync, Asus OptiMem II, DIY friendly design, 20+1 phase Power design, M.2 Q-latch, compatible with Windows 11, VRM heat sink design, 50 A power stage
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
ATX
- Processor/type
unterstützt 12. und 13. Generation von Intel Core / Pentium Gold / Celeron
- RAM type
DDR4 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- No. of serial ports
1 x
- Depth
350 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045515 Asus PROART B760-CREATOR WIFI Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® B760
Description
Scope of delivery
- 1x M.2-Screw
- Q connector
- Portable Asus Wi-Fi antenna
- 2 x M.2 rubber spacer
- ACC Express Activation License Key
- Asus ProArt ball-point pen
- 2 x Serial ATA cable





