

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
6016 x 3384 p
80 cm
31.5 inch
31 inch
16:9
IPS LCD
60 Hz
5 ms
400 cd/m²
3000 : 1
1500 : 1
218
0.116 mm
Silver
HDMI™
DisplayPort
Thunderbolt
USB C®
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
1 x
1 x
2 x
3 x
1 x
Kensington lock
4 W
-5/+23
130 mm
90°
30°
0.5 W
178°
178°
Anti-glare
No
Yes
HDR10
VESA DisplayHDR 600
714.2 mm
617.9 mm
240.1 mm
9.3 kg
100 - 240 V
(W x H x D) 714.2 x 617.9 x 240.1 mm
Height
Pivoting
Tilt
Pivoting (rotation)
30 inch - 32 inch
Low Blue Light technology
Design
6K
100 x 100 mm VESA standard
G (A - G)
80 cm (31.5 inch)
6K (6016 x 3384 Pixel)
80 cm
33 kWh/year
49.49 W
yes
User & Safety Instructions 3443849 Asus ProArt Display 6K PA32QCV LCD EEC G (A - G) 80 cm (31.5 inch) 6016 x 3384 p 16:9 5 ms HDMI™, DisplayPort, Thunderbo