

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
3840 x 2160 p
39.6 cm
15.6 inch
15 inch
16:9
IPS LCD
60 Hz
5 ms
400 cd/m²
1200 : 1
282
0.089 mm
Black
HDMI™
USB C®
1 x
1 x
Kensington lock
20 - 70°
170°
170°
Anti-glare
No
Yes
HDR10
357.4 mm
242.5 mm
109.3 mm
1.4 kg
100 - 240 V
(L x W x H) 600 cm x 357.4 mm x 242.5 mm
Tilt
- 23 inch
Low Blue Light technology
Design
4K
75 x 75mm VESA standard
F (A - G)
39.6 cm (15.6 inch)
4K (3840 x 2160 Pixel)
39.6 cm
13 kWh/year
0.3 W
15 W
600 cm
yes
User & Safety Instructions 3443848 Asus ProArt Display PA16USV LCD EEC F (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 5 ms HDMI™, USB C® IPS LCD
The necessary accessories are required to use the article as described.