
Asus ProArt LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Highlights & Details
Asus ProArt LCD
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: WQHD resolution
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.233 x 0.233 mm pixel distance
- Pixel density: 109 ppi
- Market positioning: Professional
- HDMI version 2.1
- Swivel angle range 30 - -30°
- Tilt angle range 23 to -5°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Silver
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
WQHD resolution
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
612.2 mm
- Height
536.1 mm
- Depth
190.4 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.2 x 536.1 x 190.4 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
WQHD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
20 W
- Device depth (without stand)
46.9 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
362.9 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.7 kg
- Width (without stand)
612.2 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
31 - 223 kHz
- Digital vertical frequency
48 - 144 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
97 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
4
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.4 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767349 Asus ProArt LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Description
All WAS professionals need
The ProArt Display PA278CGRV is a 27-inch IPS QHD monitor that has been specially developed for creative professionals. 97% DCI-P3 color range, factory calibration to Delta E < 2 and Calman Verified for excellent color accuracy. It features a 144 Hz VRR with AMD FreeSync for ultra-smooth viewing and introduces the new M-model color temperature for consistent P3 colors on MacBooks. With DisplayPort, HDMI and USB-C connections, it offers DisplayPort support and enables super-fast data transfer and 96-watt power supply via a single cable. It ensures seamless connectivity for all your creative needs.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















