
Asus ProArt LED EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED
Highlights & Details
Asus ProArt LED
- Screen size 67.3 cm (26.5 inch) 4K, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 1500000:1
- 0.155 x 0.155 mm pixel distance
- Pixel density: 166 ppi
- Market positioning: Graphic design
- HDMI version 2.1
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.1 ms
- Brightness
250 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
6 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
608 mm
- Height
571 mm
- Depth
228 mm
- Weight
7.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 608 x 571 x 228 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Design
- Display resolution mode
4K
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
67.3 cm
- Power consumption (ON)
25.3 W
- Device depth (without stand)
47 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
354 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
4.7 kg
- Width (without stand)
608 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
15 - 583 kHz
- Digital vertical frequency
48 - 240 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Thunderbolt 4 ports quantity
2
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
29 kWh
- HDMI
yes
- Package weight
13.8 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.3 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767350 Asus ProArt LED EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED
Description
The ProArt Display OLED PA27UCDMR is a professional monitor for demanding content-makers. This 31.5-inch 4K HDR display features a state-of-the-art 1000-nits-QD OLED panel with 99% DCI-P3 color space for ultra-precise color and detail. The refresh rate of up to 240 Hz enables the development of games with high display speed and the quality control of graphics on a single screen. In addition, the support of several HDR formats makes the PA27UCDMR the perfect monitor for working with the fast-moving HDR contents.
The perfect choice for Content Creator
Amazing QD OLED experiences
True Professional color quality
The 99% coverage of the DCI-P3 color scale in studio quality, which is offered by the PA27UCDMR, provides for richer, more lively colors. This makes it the ideal monitor for color-intensive projects and other creative activities.
Ultra-precise color
ProArt displays are factory calibrated to ensure industry-leading color accuracy. Each monitor is subjected to rigorous testing to ensure uniform color gradation.
Deeper blacks, brighter whites
A peak brightness of 1000 nits (3% of the area) allows for an excellent contrast between the deepest black and radiant white.
Advanced panel design
A graph layer behind the QD OLED panel helps to reduce operating temperature. Graphene is the thinnest and strongest nanomaterial in the world and has a high heat conductivity that enables effective heat dissipation.
Ideal for game development and video editing
The PA27UCDMR offers an image refresh rate of up to 240 Hz and is equipped with the VRR technology (variable refresh rate), which enables creative people to edit fast picture material and to do quality controls - all on a single screen. HDMI® 2.1 with 4K@240Hz support provides ultra-smooth viewing with exceptional detail accuracy.
Intuitive and intelligent calibration
ProArt hardware calibration
Asus ProArt hardware calibration software* works in both SDR and HDR modes. It stores all color parameter profiles directly on the internal Scaler IC chip of the ProArt monitor and not on the PC. With ProArt Calibration you can also set regular calibration intervals.
ProArt Colour Center
ProArt Color Center is an online tool that helps administrators manage the color accuracy of multiple ProArt displays with hardware calibration support. Users can check when the monitors were last calibrated, set the next recommended calibration date and schedule calibration times for multiple monitors - even if they use different color parameters and/or are in different locations.
Seamless calibration
ProArt Display integrates seamlessly with professional third-party hardware calibration software, including Calman and Light Illusion ColorSpace CMS. It also supports writing back color parameters to the ProArt displays, making the calibration process faster and easier.
Asus OLED care
The ProArt Display OLED series monitors include Asus OLED care features that have been proven to protect the display by reducing the likelihood of burning the image.
Panel protection
Provides Sensing Protection, Pixel Shift, Screen Saver, ISP (Global) and Off Sensing to prevent static images from continuously appearing on your screen. This function offers two setting levels to choose from.
Image protection
Dynamically identifies and identifies the taskbar, logos, and video borders, and reduces the brightness around them to minimize the risk of burning. This function offers three adjustable levels from which you can select.
Approximation sensor
Reduces brightness gradually automatically when no user is in front of the monitor. Three adjustable detection areas are available.
Adjustment for even brightness
OLED displays have an automatic brightness limiter (ABL). When you display a white (or bright) image in a specific window, the display automatically dims the image as the window size increases.
The optional Uniform Brightness feature in the OSD menu is especially useful when switching between windows with very different contrast levels or changing their size, because it keeps the brightness constant at up to 250 nits and allows for a comfortable viewing and more accurate color even after hours of use.
The perfect monitor for your Mac
ProArt Display combines professional performance with slim design and Mac-tested compatibility. With bright colors and versatile connection possibilities the ProArt Display Ideal is for Mac-users, who are looking for extraordinary color accuracy and unsurpassed productivity.
Ultra-lively HDR
Asus Smart HDR technology
With exclusive Asus Smart HDR technology, this monitor supports multiple HDR formats, including Dolby Vision®, HLG, and HDR10.
Dolby Vision transforms the viewing experience with unparalleled brightness, contrast and color. The ProArt display is the world's first computer monitor with Dolby Vision support and thus Ideal for professional image production, color corrections and mastering.
HLG allows users to view and create materials for radio and satellite TV platforms, such as BBC iPlayer, Japan NHK TV and DirecTV.
HDR10 support ensures compatibility with existing video streaming services and a growing list of HDR-enabled games.
*Support for Dolby Vision will be available in 2026/Q2 via firmware update.
Multiple PQ curves
Asus ProArt displays support multiple HDR10 waveforms, including PQ Hard Clip, PQ Optimized, and PQ Basic, which can meet all content creation requirements.
HDR preview
HDR Preview enables a direct connection from the camera to the monitor to display recorded HDR content with its full tonal range. It also works with most video editing software platforms and provides accurate simulations of final output for easier and more efficient editing.
Exquisite design
Extensive connection options
ProArt Display offers two Thunderbolt 4 ports, DisplayPort1.4 DSC, and HDMI(v2.1) connectors for compatibility with current and future displays and peripherals. One of the Thunderbolt 4 ports provides up to 96 W Power delivery for charging devices as well as the ability to connect multiple displays in series via a single port without requiring a hub or switch. A built-in USB 3.2 hub with a type A USB connector and a type C connector allows easy connection to a variety of devices and peripherals and charging compatible devices.*
Seamless monitor management
Asus DisplayWidget Center is software that provides an intuitive user interface for adjusting monitor settings, including brightness, contrast and color temperature. Whether a monitor is used for everyday viewing or for professional creative work, users can easily find the optimum screen settings for an improved viewing experience.
Effortless multi-display consistency
With ColorSync, you can synchronize the display settings of monitors of the same model using the Asus DisplayWidget Center software. This feature makes it easy to apply consistent settings, such as color mode and brightness, to multiple screens without the need for manual adjustments to each device.
Optimize your workflow with ProArt CaliContrO
The versatile ProArt CaliContro MCA02 three-in-one colorimeter works with Asus-exclusive applications for hardware and software calibration. It also supports the creation of ICC profiles for traditional monitors and laptop monitors, enabling comprehensive color management for a variety of devices. The OSD (on-screen display) control via MCA02 enables quick adjustments when a compatible monitor is connected, and offers vibration feedback for improved user-friendliness. The integrated Asus dial functions provide immediate and precise control of Adobe applications and other applications by enabling user-defined shortcuts.
Support for an incredible future
Environmental certification
ProArt Display OLED PA27UCDMR has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The packaging of ProArt Display OLED PA27UCDMR consists of at least 80% recyclable cardboard. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.
Reusable packaging
The cardboard box can be cut into a pen holder. This is a great way to reduce waste, save money on packaging material and create additional benefits. (Reusable packaging varies by model.)
Energy efficient features
The ProArt Display OLED PA27UCDMR has an energy-saving eco-mode and achieves a power consumption of zero watts in the switched-off state.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















