
Asus ProArt LED EEC G (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.1 ms Headphone input OLED
Highlights & Details
Asus ProArt LED
- Screen size 67.3 cm (26.5 inch) 4K, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.155 x 0.155 mm pixel distance
- Market positioning: Graphic design
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 23°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1500000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- Features
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
610.3 mm
- Height
584.9 mm
- Depth
239.7 mm
- Weight
7.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610.3 x 584.9 x 239.7 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Design
- Display resolution mode
4K
G (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
67.3 cm
- Power consumption (ON)
32 W
- Device depth (without stand)
596 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
378.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.96 kg
- Width (without stand)
610.3 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
15 - 583 kHz
- Digital vertical frequency
48 - 240 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Thunderbolt 4 ports quantity
2
- Energy consumption (SDR) per 1000 hours
45 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
15.1 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.3 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767358 Asus ProArt LED EEC G (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.1 ms Headphone input OLED
Description
The ProArt Display OLED PA27USD is a professional monitor featuring a state-of-the-art 26.5-inch 4K HDR QD OLED OLED panel with 1000 nits brightness and 99% DCI-P3 coverage for high-precision color and exceptional visual detail. A built-in motorized flip-colorimeter enables auto and self-calibration for a consistent, professional color accuracy, and a refresh rate of 240 Hz enables working on color-critical graphics as well as performance-oriented game development - all on one monitor. In addition to the standard I/O interfaces, the PA27USD supports 12G-SDI connectivity for receiving uncompressed video signals up to 4K@60Hz.
Ideal for game development and video editing
With a refresh rate of 240 Hz and the VRR technology (Variable Refresh Rate) you can edit fast images and perform quality checks on the PA27USD. HDMI® 2.1, DisplayPort™ 2.1 and Thunderbolt™ 4 connectivity with 4K@240Hz support deliver ultra-smooth image display with exceptional detail accuracy.
Intuitive and intelligent calibration
Self calibrating
ProArt displays have a built-in color measuring device with an innovative self-calibration function. This standalone solution is compatible with any operating system and requires no additional calibration software. You can perform the calibration process at any time or schedule it from the OSD menu for rest periods.
ProArt hardware calibration
Asus ProArt hardware calibration software* works in both SDR and HDR modes. It stores all color parameter profiles directly on the internal Scaler IC chip of the ProArt monitor and not on the PC. With ProArt Calibration you can also set regular calibration intervals.
ProArt Colour Center
ProArt Color Center is an online tool that helps administrators manage the color accuracy of multiple ProArt displays with hardware calibration support. Users can check when the monitors were last calibrated, set the next recommended calibration date and schedule calibration times for multiple monitors - even if they use different color parameters and/or are in different locations.
Seamless calibration
ProArt Displays work seamlessly with professional third-party hardware calibration software such as Calman and Light Illusion ColorSpace CMS. It can also write back color parameters in our ProArt displays, WAS makes calibration faster and easier.
Asus OLED care
The ProArt Display OLED series monitors have Asus OLED care features that have been proven to protect the display by minimizing the likelihood of burning images.
Panel protection
Provides Sensing Protection, Pixel Shift, Screen Saver, ISP (Global) and Off Sensing to prevent static images from continuously appearing on your screen. This function offers two setting levels to choose from.
Image protection
Dynamically identifies and identifies the taskbar, logos, and video borders, and reduces the brightness around them to minimize the risk of burning. This function offers three adjustable levels from which you can select.
Approximation sensor
Reduces brightness gradually automatically when no user is in front of the monitor. Three adjustable detection areas are available.
Adjustment for even brightness
OLED displays have an automatic brightness limiter (ABL). When you display a white (or bright) image in a specific window, the display automatically dims the image as the window size increases.
The optional Uniform Brightness feature in the OSD menu is especially useful when switching between windows with very different contrast levels or changing their size, because it keeps the brightness constant at up to 250 nits and allows for a comfortable viewing and more accurate color even after hours of use.
Ultra-lively HDR
Asus Smart HDR technology
With exclusive Asus Smart HDR technology, this monitor supports multiple HDR formats, including Dolby Vision®, HLG, and HDR10.
Dolby Vision transforms the viewing experience with unparalleled brightness, contrast and color. The ProArt display is the world's first computer monitor with Dolby Vision support and thus Ideal for professional image production, color corrections and mastering.
HLG allows users to view and create materials for radio and satellite TV platforms, such as BBC iPlayer, Japan NHK TV and DirecTV.
HDR10 support ensures compatibility with existing video streaming services and a growing list of HDR-enabled games.
Multiple PQ curves
Asus ProArt displays support multiple HDR10 waveforms, including PQ Hard Clip, PQ Optimized, and PQ Basic, which can meet all content creation requirements.
PQ hard clip
This setting maintains the PQ curve until it displays the maximum luminance. Everything, WAS Heller is, is shown on the maximum luminance of display.
HDR preview
HDR Preview enables a direct connection from the camera to the monitor to display recorded HDR content with its full tonal range. It also works with most video editing software platforms and provides accurate simulations of final output for easier and more efficient editing.
*Raw data/camera images must support HDR mode and PQ curve.
12G-SDI connectivity
SDI (Serial Digital Interface) is a professional video signal standard that is widely used in production. It supports the transmission of uncompressed videos over long distances with high reliability. SDI uses BNC cable with lockable plugs at both ends to ensure a secure connection that cannot be easily disconnected.
When compared to the standard 3G-SDI, 12G-SDI offers up to four times higher bandwidth, enabling the transmission and reception of uncompressed videos with resolutions up to 4K@60Hz directly from camera devices with extremely low latency.
Flexible connections
Two Thunderbolt 4 ports, HDMI 2.1 and DisplayPort 2.1 ensure compatibility with current and future displays and peripherals. One of the Thunderbolt 4 ports provides up to 96 W Power delivery via a single cable to charge laptops, while the other supports the daisy-chaining of several monitors for extended setups. The integrated USB 3.2 hub features two USB Type A and USB Type C® ports to support a variety of devices and peripherals.
Versatile viewing options
Picture-by-picture (PBP)
Watch content from up to four input sources simultaneously. You can also select up to 2 color engines to check different color modes, including sRGB, Adobe RGB, P3, BT.2020, CAL1~3.
Picture-in-picture (PiP)
In this mode, contents of a second input source are displayed in a smaller window, which can be placed at any corner of the screen.
Accurate real-time preview at the scene
QuickFit Plus displays a grid on the screen to facilitate alignment and preview on the set. This ensures that the video content remains correctly framed and does not protrude beyond the visible area of the screen.
Exquisite design
Versatile base
With its two versatile stand options, the PA27USD adapts effortlessly to any setup and offers an optimum working or viewing position, no matter whether on site or in the studio.
Cable management
Bundled clips help in cable management and ensure a tidy workstation, while the robust, elegant metal handle ensures that you can easily carry the monitor wherever you need it.
Removable monitor hood
An all-round hood minimizes reflections from surrounding light sources and thus ensures safe color work in the studio or on site. An opening on the top of the hood allows easy use of third-party color meters for accurate calibration without removing the monitor hood.
Ergonomic design
Each ProArt display has an ergonomic stand with tilt, rotate, swivel and height adjustment for comfortable viewing. The possibility of rotating the screen 90° clockwise or anti-clockwise, in order to use it in portrait format, is convenient when you work with long documents, encode or surf the Internet. The VESA wall bracket provides additional flexibility and offers the users practical mounting options.
The perfect monitor for your Mac
ProArt Display combines professional performance with Mac-tested compatibility. With bright colors and versatile connectivity options, the ProArt Display Ideal is for Mac users looking for exceptional color accuracy and unmatched productivity.
Seamless monitor management
Asus DisplayWidget Center is software that provides an intuitive user interface for adjusting monitor settings, including brightness, contrast and color temperature. Whether a monitor is used for everyday viewing or for professional creative work, users can easily find the optimum screen settings for an improved viewing experience.
Effortless multi-display consistency
With ColorSync, you can synchronize the display settings of monitors of the same model using the Asus DisplayWidget Center software. This feature makes it easy to apply consistent settings, such as color mode and brightness, to multiple screens without the need for manual adjustments to each device.
Support for an incredible future
Environmental certification*
PA27USD has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
ProArt displays are supplied in packaging made from FSC®-certified, 100% recycled cardboard. The packaging has been designed to minimize weight and volume to conserve natural resources and transport more devices in a single transport container.
Reusable packaging
The box in which the PA27USD is delivered can be cut into a smaller box to pack small items on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Energy efficient features
The ProArt Display OLED PA27USD has an energy-saving Eco-mode and achieves a power consumption of zero watts when switched off.
Three free months
Adobe Creative cloud
Buy a qualifying ProArt screen and receive a free three-month subscription* (up to US$803.85) for Adobe Creative cloud pro, photo plan (1TB), Adobe substance 3D, Adobe stock and Acrobat standard.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































