
Asus ProArt PA248QFV LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI® 2.1, DisplayPort, USB A (USB 3
Highlights & Details
Asus ProArt PA248QFV LCD
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB A (USB 3.2 1st gen);HDR, Built-in speakers, Swivelling, Tiltable, Pivoted, Height adjustable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.27 x 0.27 mm pixel distance
- Market positioning: Professional
- Number of downstream ports: 4
- HDMI version 2.1
- Swivel angle range 30 - -30°
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2436855
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.270 mm
- Factory colour
Silver
- Interfaces
HDMI® 2.1
DisplayPort
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2
4 x
- Features
HDR
Built-in speakers
Swivelling
Tiltable
Pivoted
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
HDMI Variable Refresh Rate
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
531.8 mm
- Height
531.3 mm
- Depth
190.4 mm
- Weight
5.4 kg
- Dim
(W x H x D) 531.8 x 531.3 x 190.4 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:10
- Range of uses
Design
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (ON)
11.03 W
- Device depth (without stand)
39.7 mm
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Height (without base)
350 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.7 kg
- Width (without stand)
531.8 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
26 - 126 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
10 kWh
- Energy consumption (HDR) per 1000 hours
14 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
7.9 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.8 cm
- Viewable size, vertical
33.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637218 Asus ProArt PA248QFV LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI® 2.1, DisplayPort, USB A (USB 3
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















