
Asus ProArt PA249CGV LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI® 2.1, DisplayPort, USB C®, USB t

Highlights & Details
Asus ProArt PA249CGV LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB C®, USB type A, Headphone input;Flicker-free technology, Blue light reduction, Pivoted, Built-in speakers, Kensington lock
Technical specifications
- Visible area 52.7 cm (H) x 29.6 cm (V)
- Number of colors of the display: 16.7 million colors
- Colour Space Standard DCI-P3, sRGB
- Hohem Dynamic Range (HDR) Technology: High Dynamic Range 10 (HDR10)
- Screen technology: LCD
- Pivot angle: -90° - 90°
- Response time measurement type: GTG (gray to gray)
- Digital horizontal frequency 31 – 223 kHz
- Digital vertical frequency 48 – 144 Hz
- Integrated USB hub: Yes
- Headphone outputs: 1
- 3.5 mm headphone jack
- USB hub version 3.2 1st Gen 1 (3.1 Gen 1)
- USB-Type-C DisplayPort switching mode: Yes
- USB Power delivery: Yes
- USB power supply up to 96 W
- Built-in KVM switch: Yes
- Width (without base): 540.2 mm
- Depth (without stand): 44.4 mm
- Height (without stand): 323.8 mm
- Weight (without stand): 3.5 kg
- Energy consumption (HDR) per 1,000 hours: 35 kWh
- AC input frequency 50/60 Hz
- Slot type cable lock Kensington
- Stands included: Yes
- Detachable base: Yes
- HDCP: Yes
- HDCP version: 1.4
- Foot color: Silver
- Number of speakers: 2
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
Silver
- Interfaces
HDMI® 2.1
DisplayPort
USB C®
USB type A
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Flicker-free technology
Blue light reduction
Pivoted
Built-in speakers
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
540.2 mm
- Height
515.4 mm
- Depth
190.4 mm
- Weight
5.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.2 x 515.4 x 190.4 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Design
Media
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
14 kWh/year
- Power consumption (ON)
13.71 W
- Standby consumption
0.5 W
- Device depth (without stand)
44.4 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
323.8 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
540.2 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
31 - 223 kHz
- Digital vertical frequency
48 - 144 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14 kWh
- Energy consumption (HDR) per 1000 hours
35 kWh
4
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
7.9 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
Datasheet
Datasheet 3767361 Asus ProArt PA249CGV LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI® 2.1, DisplayPort, USB C®, USB t
User & Safety Instructions
User & Safety Instructions 3767361 Asus ProArt PA249CGV LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI® 2.1, DisplayPort, USB C®, USB t
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















