
Asus ProArt PA278CFRV LCD EEC E (A - G) 68.6 cm (27 inch) 16:9 5 ms VA LCD
Asus ProArt PA278CFRV LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen size: 68.6 cm (27")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 3000:1
- Pixel density: 109 ppi
- Market positioning: Photo processing
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 23°
- Energy efficiency rating (SDR): E
- European Energy Labelling Register (EPREL) code: 1959477
- Product type
LCD
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.3 mm
- Height
536.7 mm
- Depth
197.2 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.3 x 536.7 x 197.2 mm
- Display size
24 inch - 29 inch
- Display resolution mode
4K
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0 W
- Power consumption (ON)
16 W
- Device depth (without stand)
44.9 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
363.4 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.9 kg
- Width (without stand)
613.3 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
15 - 155 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
100 %
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,2331 x 0,2331 mm
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
22 kWh
- Energy consumption (HDR) per 1000 hours
33 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393318 Asus ProArt PA278CFRV LCD EEC E (A - G) 68.6 cm (27 inch) 16:9 5 ms VA LCD
Description
All WAS professionals need
ProArt Display PA278CFRV is a 27-inch AGLR QHD monitor designed to meet the needs of creative professionals, from photo and video editing to graphic design. This Calman-tested display has a large color space with 95% DCI-P3 cover and is factory-calibrated to Delta E
Exquisite design
As compared to its predecessor, the ProArt Display PA278CFRV has a space-saving stand, which is 33% smaller, and a 30% slimmer profile. Like its contemporaries from the ProArt display family, the PA278CFRV is in a studio or in any living room. Its simple elegance is a bow to exquisite craftsmanship and uncompromising attention to detail.
Smooth QHD images
The QHD panel (2560 x 1440) of the PA278CFRV provides high PPI and 77% more pixels than conventional full HD monitors. Thus it offers an outstanding image quality and sharp pictures for a particularly detailed viewing experience. And with so much extra space on the screen, you can work easier and more comfortably by reducing the need to scroll and zoom. HDR10 and VESA DisplayHDR™ 400 compatibility provide for the brightest whites and darkest blacks for an extraordinary contrast, which leads to rich, true-to-life pictures - so that artists can fully experience their creative visions.
This text is machine translated.
Features
- 27-inch QHD (2560 x 1440) LuxPixel™ AGLR display with IPS panel with 178° wide angle view, International color standard 95% DCI-P3 and 100% sRGB wide < color space, Calman verified with factory calibration for excellent Delta E 2 color accuracy, extensive connectivity including DP via USB-C™ with 96W Power delivery, DisplayPort (MST), HDMI and USB hub, variable refresh rate of 100Hz (VRR) for a smooth, fast playback and a comfortable viewing experience, the integrated ambient light sensor synchronizes the display brightness with the light changes in the environment, ergonomic design with tilt, rotate and swivel function as well as height adjustment for a comfortable viewing experience, green sustainability: paper packaging and energy-efficient environmental standards
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













