
Asus ProArt PA278CV LED 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 5 ms HDMI™, DisplayPort, USB C®, Headphone jac
Number
ASUS ProArt PA278CV
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p
- Response time: 5 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone jack (3.5 mm), USB A (USB 3.2 2nd gen)
- VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Freesync, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Silver-black
Black (matt)
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone jack (3.5 mm)
USB A (USB 3.2 2nd gen)
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Freesync
Built-in speakers
Pivoted
- Inclination
-5/+35
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Width
615 mm
- Height
228 mm
- Depth
227 mm
- Weight
8.4 kg
- Dim
(W x H x D) 615 x 228 x 227 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Design
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21.28 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383550 Asus ProArt PA278CV LED 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 5 ms HDMI™, DisplayPort, USB C®, Headphone jac
Description
This text is machine translated.
Features
- 68.58cm (27 inch) WQHD (2560 x 1440) IPS monitor with LED backlight, wide 178° viewing angle as well as wide international color standard of 100% sRGB and 100% Rec. 709
- Calman verification with factory pre-calibrated settings for excellent color accuracy Delta E < 2
- Extensive connection options, including DP over USB-C™ with 65W power delivery, DisplayPort, HDMI and a USB hub
- 75Hz frame rate and Adaptive Sync technology (48~75Hz) for fast-action animated content and to prevent tearing
- Up to four monitors can be connected in series (daisy chain) and used simultaneously via the DisplayPort interface
- Ergonomic design with 150mm height adjustment as well as 45° swivel, +35° ~ -5° tilt and 90° pivot function for a comfortable use
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















