
Asus ProArt PA278QGV LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Highlights & Details
Asus ProArt PA278QGV LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDR, Blue light reduction, Flicker-free technology, Built-in speakers, Pivoted, Swivelling, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.233 x 0.233 mm pixel distance
- Market positioning: Graphic design
- HDMI version 2.1
- Swivel angle range 30 - -30°
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2370093
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.47 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
HDR
Blue light reduction
Flicker-free technology
Built-in speakers
Pivoted
Swivelling
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Height
536.1 mm
- Depth
190.4 mm
- Weight
6.4 kg
- Power supply (details)
100 - 240 V
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Design
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0 W
- Power consumption (ON)
16.94 W
- Standby consumption
0.5 W
- Device depth (without stand)
46.9 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
362.9 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.7 kg
- Width (without stand)
612.2 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
30 - 185 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.3 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637210 Asus ProArt PA278QGV LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms IPS LCD
Description
All WAS professionals need
The ProArt Display PA278QGV is a 27-inch IPS QHD monitor, which was developed especially for creative professionals. As the second generation model of the PA278QV, it offers improved performance with 95% DCI-P3 color space, factory calibration to Delta E
The perfect choice for Content Creator
The perfect monitor for working on your MacBook
ProArt Display combines professional performance with slim design and Mac-tested compatibility. With bright colors and versatile connection possibilities the ProArt Display Ideal is for Mac-users, who are looking for extraordinary color accuracy and unsurpassed productivity.
Consistent color in all areas Multiple devices
The ProArt preset modes provide multiple options for the color scale. The new M-model color temperature was developed especially in order to co-ordinate the color power of MacOS devices and ProArt displays. This ensures seamless color consistency on all screens and makes the Ideal mode for critical color tasks such as photo editing, video production and graphic design.
Seamless monitor management
Asus DisplayWidget Center is software that provides an intuitive user interface for adjusting monitor settings, including brightness, contrast and color temperature. Whether a monitor is used for everyday viewing or for professional creative work, users can easily find the optimum screen settings for an improved viewing experience.
Unleash your creativity with AI
Generative AI functions open up creative possibilities and enable creators to implement their artistic visions more efficiently. The large color scale, the high resolution and the professional color accuracy of the ProArt display make it the perfect complementary tool - Ideal, to help creative people realize their ideas.
Turn text into reality - fast (Photoshop)
Discover the power of Gen AI with text-to-image and generic filling tools. Simplify the creative process by creating, adjusting, and improving images with ease.
Edit in no time (Premiere Pro)
Gen AI tools streamline complex tasks and increase processing speed. Use features such as Add/Remove Object and Generative Expand for quick, precise customizations.
Convert 2D images to 3D (Substance 3D Sampler & Stager)
Image-to-Texture uses Gen AI to enable artists to quickly create 3D materials and textures from real images. It promotes creativity and fits seamlessly into workflows.
Enjoy natural color
The PA278QGV offers a 95% DCI-P3 and 100% sRGB color coverage, which emphasizes even the finest details in photos.
True Color:Right Out of the Box
Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. Each ProArt display is factory calibrated to meet the Calman Verified standards and Delta E
2D/3D rendering friendly
With a variable refresh rate (VRR) of up to 120 Hz, developers can create games with fast playback and perform quality controls on a single screen. The high frame rate provides for a smooth display and a pleasant viewing experience.
Photo-realistic colors
The PA278QGV monitor is equipped with Asus light sync technology. The ambient light sensor adjusts the brightness and color temperature of the screen automatically to changes in the ambient lighting and thus provides for real colors at all times.
Exquisite design
As compared to its predecessor, the PA278QGV has a space-saving base, which is 33% smaller, as well as a 30% slimmer profile. With its understated elegance, it fits into a studio as well as in every living room.
Extensive connection options
The PA278QGV offers a variety of connectivity options, including HDMI, DisplayPort and four USB Type-A downstream ports for compatibility with a wide range of devices. The PA278QGV also has a pass-through connection for headphones.
Simple connection of devices
A built-in USB3.2 hub on the bottom of the PA278QGV features two USB type A ports that allow easy connection of a variety of devices and peripherals, and charging compatible devices*.
*Check the power consumption of the connected device to make sure it matches the monitor's USB power output.
Ergonomic pedestal
Each ProArt display has an ergonomic stand with tilt, rotate, swivel and height adjustment for comfortable viewing. The possibility of rotating the screen 90° clockwise or anti-clockwise, in order to use it in portrait format, is convenient when you work with long documents, encode or surf the Internet. Moreover, the display can be attached easily via the integrated VESA wall bracket thanks to the quick-locking function - without screws, that is, in seconds!
Asus Power sync
Optimize and untangle your desktop
Asus Power sync enables the devices connected via HDMI to be switched on and off simultaneously with supported Asus monitors and thus offers a control with just one action. This function can be adapted via the MyASUS APP with Asus NUC* and improves the device synergy for a better organization and productivity.
The trust of the world's leading creative schools & Studios
Support for an incredible future
Environmental certification*
PA278QGV has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
ProArt Displays are shipped in a packaging made from FSC MIX 100% recycled carton. The packaging has been designed to minimize weight and volume to conserve natural resources and transport more devices in a single transport container.
Reusable packaging
The cardboard box can be disassembled into a small box, a telephone holder and a laptop stand. This is a great way to reduce waste, save money on packaging material and create additional benefits. (Reusable packaging varies by model.)
Energy efficient features
The ProArt Display PA278QGV has an energy-saving Eco mode and achieves a power consumption of zero watts in the switched off state.
Three free months
Adobe Creative cloud
Each Asus ProArt display includes a free three-month trial (worth up to US$488.91) of Adobe® Creative cloud gund, allowing users to experience the latest AI-controlled applications.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















