
Asus ProArt PA279CDV OLED monitor EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED
Highlights & Details
Asus ProArt PA279CDV OLED monitor
- Screen size 67.3 cm (26.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio: 1500000:1
- Contrast ratio (dynamic): 1500000:1
- 0.153 x 0.153 mm pixel distance
- Pixel density: 166 ppi
- Market positioning: Professional
- Product color: Black, silver
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 23°
- Energy efficiency class (HDR): F
- Product type
OLED monitor
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
0.1 ms
- Brightness
250 cd/m²
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Tiltable
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
612.1 mm
- Height
525.8 mm
- Depth
202.1 mm
- Weight
5.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 612.1 x 525.8 x 202.1 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
4K UHD
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26.54 W
- Device depth (without stand)
39.8 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
360.9 mm
- Type
internal
100 x 100 mm
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.6 kg
- Width (without stand)
612.1 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
31 - 275 kHz
- Digital vertical frequency
48 - 120 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
22 kWh
- Energy consumption (HDR) per 1000 hours
24 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
8.4 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.3 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843142 Asus ProArt PA279CDV OLED monitor EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED
Description
All Professional Essentials for every Creator
The ProArt Display OLED PA279CDV is a professional 26.5-inch 4K UHD QD OLED OLED OLED monitor designed to create content, video editing and color-critical workflows. It has a peak brightness of 1000 nits, a DCI-P3 color space of 99% and a factory calibrated Delta E
Anti-scratch coating
An additional film increases the hardness of the panel and offers a 2.5-fold higher scratch resistance than the previous generation of QD OLED panels. This innovative layer ensures that the display remains protected from accidental abrasion during cleaning or handling, WAS extends the life of the monitor.
Ideal for game development and video editing
Experience extremely smooth performance with a refresh rate of 120 Hz and variable refresh rate (VRR). So you can work seamlessly with fast rendered images and perform precise quality control - all on a single screen. Equipped with HDMI® 2.1 and 4K@120Hz support, it delivers exceptionally fluid movements and stunning detail for an impressive creative experience.
Real colors - right after unpacking
Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. Each ProArt display is factory calibrated to meet the Calman Verified standards and a color accuracy of Delta E.
The perfect monitor for your Mac
ProArt Display combines professional performance with Mac-tested compatibility. With bright colors and versatile connectivity options, the ProArt Display Ideal is designed for Mac users to experience exceptional color accuracy and unmatched productivity.
Seamless monitor management
Asus DisplayWidget Center is an intuitive software Provides the user interface for adjusting monitor settings, including brightness, contrast, and color temperature. Whether a monitor is used for everyday viewing or for professional creative work, users can easily find the optimum screen settings for an improved viewing experience.
Effortless multi-display consistency
Using ColorSync, users can synchronize display settings for monitors of the same model through the Asus DisplayWidget Center software. This feature makes it easy to apply consistent settings, such as color mode and brightness, to multiple screens without the need for manual adjustments to each device.
Asus OLED care
The ProArt OLED series monitors include Asus OLED care features that have been proven to protect the display from burning images.
Panel protection
Provides Sensing Protection, Pixel Shift, Screen Saver, ISP (Global) and Off Sensing to prevent static images from continuously appearing on your screen. This function offers two setting levels to choose from.
Image protection
Dynamically identifies and identifies the taskbar, logos, and video borders, and reduces the brightness around them to minimize the risk of burning. This function offers three adjustable levels from which you can select.
Approximation sensor
Reduces brightness gradually automatically when no user is in front of the monitor. Three adjustable detection areas are available.
Adjustment for even brightness
OLED displays have an automatic brightness limiter (ABL). When you display a white (or bright) image in a specific window, the display automatically dims the image as the window size increases.
The optional Uniform Brightness feature in the OSD Menu is especially useful when switching between windows with very different contrast levels or changing their size, because it keeps the brightness constant at up to 250 nits and thus enables a comfortable viewing and more accurate colors even after hours of use.
Extensive connection options
In addition to a USB-C® connector, the PA279CDV offers a wide range of connectivity options, including HDMI® 2.1, DisplayPort™ 1.4 DSC (input and output), USB Type-A and an additional downstream USB-C® connector for compatibility with various devices. In addition, it also has a connection for headphones.
One USB-C port for everything
The built-in USB-C® connector provides super-fast data transfers, DisplayPort™ connectivity, and 96W power for charging laptops and other devices - all via a single cable. It also functions as a USB hub so that the devices connected to its USB ports can access other attached peripheral devices.
Seamless multitasking across two devices
The integrated auto KVM enables easy switching and control between two connected laptops or PCs with a single keyboard and mouse and thus simplifies multi-tasking.
Simple connection of devices
A built-in USB 3.2 hub on the underside of the PA279CDV features a USB type A connector and USB-C connector, allowing you to easily connect a variety of devices and peripherals and charge compatible devices.*
*Check the power consumption of the connected device to make sure it matches the monitor's USB power output.
ProArt calibration
ProArt Calibration is a free calibration software that allows users to create ICC profiles for consistent and reliable color performance. This Function offers more comfort for color-critical workflows via a wide range of monitors and laptop displays.
Optimize your workflow with ProArt CaliContrO
The versatile ProArt CaliContro MCA02 three-in-one colorimeter works with Asus-exclusive applications for hardware and software calibration. It also supports the creation of ICC profiles for traditional monitors and laptop monitors, enabling comprehensive color management for a variety of devices. The OSD (on-screen display) control via MCA02 enables quick adjustments when a compatible monitor is connected, and offers vibration feedback for improved user-friendliness. The integrated Asus dial functions provide immediate and precise control of Adobe applications and other applications by enabling user-defined shortcuts.
The trust of the world's leading creative schools and studios
Support for an incredible future
Three free months
Adobe Creative cloud
Buy a qualifying ProArt screen and receive a free three-month subscription* (up to US$803.85) for Adobe Creative cloud pro, photo plan (1TB), Adobe substance 3D, Adobe stock and Acrobat standard.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















