
Asus ProArt PA27DCE-K LED EEC G (A - G) 68.3 cm (26.9 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Headphone input, DisplayPor
Asus ProArt PA27DCE-K LED
Highlights & Details
- Screen size 68.3 cm (26.9 inch) UHD, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, Headphone input, DisplayPort, USB type A, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Headphone jack, Built-in speakers, Height adjustable, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.3 cm
- Screen size diagonal (inches)
26.9 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
60 Hz
- Response time
0.1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
100000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone input
DisplayPort
USB type A
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Headphone jack
Built-in speakers
Height adjustable
Portrait view
Swivelling
- Audio power (max.)
6 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
627 mm
- Height
570 mm
- Depth
265 mm
- Weight
9.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 627 x 570 x 265 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Design
Office
Media
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.3 cm (26.9 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.3 cm
29 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089756 Asus ProArt PA27DCE-K LED EEC G (A - G) 68.3 cm (26.9 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Headphone input, DisplayPor
Description
The perfect choice for Content Creator
An ultra-high resolution monitor with wide color gamut performance is an essential tool for 4K HDR video production. The adjustable pedestal and the portable design of the PA27DCE-K make it also perfect for recordings at the set, where it can be moved easily to an ideal location or positioned in such a way that color shifts through the ambient light are avoided.
The PA27DCE-K offers a really precise color reproduction, in order to emphasize the details in photos or digital works of art. It delivers images of the highest quality and ensures that creative details on the way from click to print or production are not lost.
OLED panels are renowned for their excellent color reproduction. The PA27DCE-K is factory pre-calibrated to ensure industry-leading color fidelity, and offers Delta E 1 color difference as well as an automatic calibration function to provide outstanding color accuracy.
Premium OLED panel with RGB strips
The PA27DCE-K is equipped with OLED technology, which provides ultra-precise control and extreme contrast by turning each pixel into a separate light source. The PA27DCE-K features a pure RGB stripe OLED panel with billions of self-illuminating pixels that can be individually activated to reproduce true-to-life images with deep blacks and improved color contrast for high-density images. These features make the PA27DCE-K an ideal partner for mastering HDR content.
Ultimate color in professional quality
The PA27DCE-K delivers exceptionally detailed and realistic images with a DCI-P3 color space in studio quality of 99%. This means that the colors shown on the display are richer and livelier, so that Ideal is suitable for color-intensive projects and also enhances all kinds of content.
Ultra-precise colors
Designers, producers, and companies that offer color solutions have to deal with color-critical decisions and communications every day. ProArt displays are factory pre-calibrated to ensure industry-leading color accuracy. Each monitor is subjected to rigorous and careful tests to ensure a softer color gradation. Each grayscale is carefully measured and set to meet the DICOM standard for medical applications.
Deep Black: See the invisible
The PA27DCE-K reproduces black colors perfectly. Since each OLED pixel uses its own lighting, it simply turns off to display the deepest possible black tone which ensures sharp and clear pictures even in the darkest scenes.
Quick reaction time
A response time of 0.1 ms provides for super-fast, flicker-free videos or animated contents.
ProArt Colour Center
ProArt Color Center provides tools for remote control of groups and calibration, so you can do these important tasks from a central location. You can remotely control group calibration, time-controlled calibration, and custom color parameters to ensure professional-level accuracy and consistency at all times.
ProArt calibration
Asus ProArt Calibration technology stores all color parameter profiles on the ProArt monitor's internal scaler IC chip, not on the PC. You can calibrate the monitor and then rewrite the look-up table so you can connect it to devices with different operating systems or applications without having to adjust the settings.
Seamless calibration
ProArt displays are compatible with most major calibrators, including X-Rite, Datacolor and Klein. They also work seamlessly with the professional hardware calibration software Calman and Light Illusion ColorSpace CMS.
Enjoy natural colors
The PA27DCE-K with its DCI-P3 color space of 99% exceeds the industry standards for color reproduction and has a real 10-bit color depth for representing more than 1.07 billion colors. The contrast ratio of 1,000,000:1 provides for deepest shades of black and brightest whites. Thus, the PA27DCE-K can show even the smallest details in shadows and bright lights accurately - for an unbelievably realistic picture.
Leading color fidelity
Each ProArt display is pre-calibrated ex works with a new, three-stage process, in order to ensure an industry-leading color fidelity. The display is then subjected to rigorous testing with Asus's advanced grayscale tracking technology to ensure smoother color gradations, improved uniformity and high color accuracy with a Delta E 1 color difference value. Each level of gray is also carefully measured and adjusted to enable compliance with the precise DICOM standard for medical use.
Adjustment for even brightness
OLED displays have an automatic brightness limiter (ABL). When you display a white (or bright) image in a specific window, the display automatically dims the image as the window size increases.
The optional Uniform Brightness feature in the OSD menu is especially useful when you switch between windows with very different contrast levels or change their size, because it keeps the brightness constant for a comfortable viewing and more accurate colors even after hours of use.
Asus Smart HDR technology
Thanks to the exclusive Asus Smart HDR technology the ProArt Display OLED PA27DCE-K supports several HDR formats, including HLG and HDR10.
With HLG, users can view and create materials for radio and satellite TV platforms such as BBC iPlayer, Japan NHK TV and DirecTV.
HDR10 support ensures compatibility with existing video streaming services and a growing list of HDR-enabled games.
Multiple PQ curves
Asus ProArt displays support multiple HDR10 waveforms, including PQ Hard Clip, PQ Optimized, and PQ Basic, which can meet all content creation requirements.
HDR preview
HDR Preview enables a direct connection from the camera to the monitor to display recorded HDR content with its full tonal range. It also works with most video editing software platforms and provides accurate simulations of final output for easier and more efficient editing.
Seamless workflow integration
The extensive connectivity offers a full-fledged USB-C, DisplayPort1.4 and three HDMI(v2.0) for compatibility with current and future screens and peripherals. Moreover, the device possesses a headphone connection and a USB 3.2-hub.
Picture-by-picture (PBP)
View two to four different settings at the same time by placing multiple input sources side by side on the screen, and configure the color settings for each individual window using sRGB, Adobe RGB, DCI-P3, REC. 2020, User Mode 1, or User Mode 2.
Picture-in-picture (PiP)
Simply place your second input source in a window in a corner of the display.
Asus flicker-free technology
Fatigue and strict eyes are a thing of the past. The ProArt displays feature Asus flicker-free technology certified by the TÜV Rheinland, which reduces screen flicker and thus minimizes eye fatigue and other harmful effects for a pleasant viewing experience.
Blue light filter
The Asus blue-light filter certified by TÜV Rheinland protects you from harmful blue light. You can easily access it via a key combination. The ProArt displays were subjected to rigorous performance tests and certified by TÜV Rheinland Laboratories, a global provider of technical, safety and certification services, as flicker-free and with a low blue light content.
Ergonomic design
With the Asus ProArt display, a convenient viewing position is always easy to reach. The ergonomic base with height adjustment, inclination, rotation and swivel adjustment enables a comfortable viewing and use. Moreover, the VESA wall bracket can be mounted on the desk in a space-saving way.
This text is machine translated.
Features
- 26.9-inch 4K (3840 x 2160) HDR OLED panel with RGB strips and 99% DCI-P3 color space cover
- 10-bit color depth and a contrast ratio of 1,000,000:1 provide for deep black tones and precise highlights
- Support for multiple HDR formats (HDR-10, HLG) for a true-to-life experience and flexibility
- The world's leading ∆E 1 color performance and Asus ProArt hardware calibration technology for optimizing color accuracy, uniformity and writing back color profiles
- USB-C supports DisplayPort signals, data transfers, and up to 80 W Power delivery to external devices via a cable
- X-rite i1 Display Pro included
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















